RES 14.7K OHM 1/4W 1% 1206 SMD - MCR18EZHF1472 - Resistors
| Digi-Key Part Number | RHM14.7KFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1472 | |||
| Description | RES 14.7K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 16319 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1472 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 14.7K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1472 MCR18EZHF1472 RHM14 7KFCT ND RHM147KFCTND RHM14.7KFCT |
MCR18EZHF1472 Specification Sheet
RES 14.7K OHM 1/4W 1% 1206 SMD - MCR18EZHF1472 (RHM14.7KFCT-ND) - Resistors
Related parts Resistors :RES 147K OHM 1/4W 1% 1206 SMD - MCR18EZHF1473
Order 'res 147k ohm 1/4w 1% 1206 smd - MCR18EZHF1473' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM147KFCT-ND.
RES 1.47K OHM 1/4W 1% 1206 SMD - MCR18EZHF1471
Order 'res 1.47k ohm 1/4w 1% 1206 smd - MCR18EZHF1471' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.47KFCT-ND.
RES 14.7K OHM 1/4W 1% 1206 SMD - MCR18EZHF1472
Order 'res 14.7k ohm 1/4w 1% 1206 smd - MCR18EZHF1472' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.7KFCT-ND.
RES 1.47K OHM 1/4W 1% 1206 SMD - MCR18EZHF1471
Order 'res 1.47k ohm 1/4w 1% 1206 smd - MCR18EZHF1471' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.47KFDKR-ND.
RES 147K OHM 1/4W 1% 1206 SMD - MCR18EZHF1473
Order 'res 147k ohm 1/4w 1% 1206 smd - MCR18EZHF1473' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM147KFDKR-ND.
RES 14.7K OHM 1/4W 1% 1206 SMD - MCR18EZHF1472
Order 'res 14.7k ohm 1/4w 1% 1206 smd - MCR18EZHF1472' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.7KFDKR-ND.
RES 14.7K OHM 1/4W 1% 1206 SMD - MCR18EZPF1472
Order 'res 14.7k ohm 1/4w 1% 1206 smd - MCR18EZPF1472' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.7KFRCT-ND.
RES 14.7K OHM 1/4W 1% 1206 SMD - MCR18EZPF1472
Order 'res 14.7k ohm 1/4w 1% 1206 smd - MCR18EZPF1472' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.7KFRDKR-ND.
RES 1.47K OHM 1/8W 1% 0805 SMD - MCR10EZHF1471
Order 'res 1.47k ohm 1/8w 1% 0805 smd - MCR10EZHF1471' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.47KCCT-ND.
RES 147K OHM 1/8W 1% 0805 SMD - MCR10EZHF1473
Order 'res 147k ohm 1/8w 1% 0805 smd - MCR10EZHF1473' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM147KCCT-ND.
RES 14.7K OHM 1/8W 1% 0805 SMD - MCR10EZHF1472
Order 'res 14.7k ohm 1/8w 1% 0805 smd - MCR10EZHF1472' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.7KCCT-ND.
RES 14.7K OHM 1/8W 1% 0805 SMD - MCR10EZHF1472
Order 'res 14.7k ohm 1/8w 1% 0805 smd - MCR10EZHF1472' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.7KCDKR-ND.
RES 1.47K OHM 1/8W 1% 0805 SMD - MCR10EZHF1471
Order 'res 1.47k ohm 1/8w 1% 0805 smd - MCR10EZHF1471' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.47KCDKR-ND.
RES 147K OHM 1/8W 1% 0805 SMD - MCR10EZHF1473
Order 'res 147k ohm 1/8w 1% 0805 smd - MCR10EZHF1473' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM147KCDKR-ND.
RES 14.7K OHM 1/8W 1% 0805 SMD - MCR10EZPF1472
Order 'res 14.7k ohm 1/8w 1% 0805 smd - MCR10EZPF1472' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.7KCRCT-ND.
Send this link via E-Mail
Help With This Screen
