Keywords:





RES 147K OHM 1/4W 1% 1206 SMD - MCR18EZHF1473 - Resistors

Digi-Key Part Number RHM147KFCT-ND
Price Break
10
50
200
1000
Unit Price
.04800
.03420
.02810
.02329
Extended Price
0.48
1.71
5.62
23.29
Manufacturer Part NumberMCR18EZHF1473
DescriptionRES 147K OHM 1/4W 1% 1206 SMD
Quantity Available 10949
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationMCR18EZHF1473
VendorRohm Semiconductor (VA)
CategoryResistors
Resistance In Ohms147K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MCR18EZHF1473
MCR18EZHF1473
RHM147KFCT ND
RHM147KFCTND
RHM147KFCT

MCR18EZHF1473 Specification Sheet

Image of RES 147K OHM 1/4W 1% 1206 SMD - MCR18EZHF1473

RES 147K OHM 1/4W 1% 1206 SMD - MCR18EZHF1473 (RHM147KFCT-ND) - Resistors

Related parts Resistors :
RES 147K OHM 1/4W 1% 1206 SMD - MCR18EZHF1473
 Order 'res 147k ohm 1/4w 1% 1206 smd - MCR18EZHF1473' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM147KFCT-ND.
RES 1.47K OHM 1/4W 1% 1206 SMD - MCR18EZHF1471
 Order 'res 1.47k ohm 1/4w 1% 1206 smd - MCR18EZHF1471' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.47KFCT-ND.
RES 14.7K OHM 1/4W 1% 1206 SMD - MCR18EZHF1472
 Order 'res 14.7k ohm 1/4w 1% 1206 smd - MCR18EZHF1472' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.7KFCT-ND.
RES 1.47K OHM 1/4W 1% 1206 SMD - MCR18EZHF1471
 Order 'res 1.47k ohm 1/4w 1% 1206 smd - MCR18EZHF1471' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.47KFDKR-ND.
RES 147K OHM 1/4W 1% 1206 SMD - MCR18EZHF1473
 Order 'res 147k ohm 1/4w 1% 1206 smd - MCR18EZHF1473' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM147KFDKR-ND.
RES 14.7K OHM 1/4W 1% 1206 SMD - MCR18EZHF1472
 Order 'res 14.7k ohm 1/4w 1% 1206 smd - MCR18EZHF1472' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.7KFDKR-ND.
RES 14.7K OHM 1/4W 1% 1206 SMD - MCR18EZPF1472
 Order 'res 14.7k ohm 1/4w 1% 1206 smd - MCR18EZPF1472' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.7KFRCT-ND.
RES 14.7K OHM 1/4W 1% 1206 SMD - MCR18EZPF1472
 Order 'res 14.7k ohm 1/4w 1% 1206 smd - MCR18EZPF1472' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.7KFRDKR-ND.
RES 1.47K OHM 1/8W 1% 0805 SMD - MCR10EZHF1471
 Order 'res 1.47k ohm 1/8w 1% 0805 smd - MCR10EZHF1471' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.47KCCT-ND.
RES 147K OHM 1/8W 1% 0805 SMD - MCR10EZHF1473
 Order 'res 147k ohm 1/8w 1% 0805 smd - MCR10EZHF1473' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM147KCCT-ND.
RES 14.7K OHM 1/8W 1% 0805 SMD - MCR10EZHF1472
 Order 'res 14.7k ohm 1/8w 1% 0805 smd - MCR10EZHF1472' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.7KCCT-ND.
RES 14.7K OHM 1/8W 1% 0805 SMD - MCR10EZHF1472
 Order 'res 14.7k ohm 1/8w 1% 0805 smd - MCR10EZHF1472' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.7KCDKR-ND.
RES 1.47K OHM 1/8W 1% 0805 SMD - MCR10EZHF1471
 Order 'res 1.47k ohm 1/8w 1% 0805 smd - MCR10EZHF1471' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.47KCDKR-ND.
RES 147K OHM 1/8W 1% 0805 SMD - MCR10EZHF1473
 Order 'res 147k ohm 1/8w 1% 0805 smd - MCR10EZHF1473' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM147KCDKR-ND.
RES 14.7K OHM 1/8W 1% 0805 SMD - MCR10EZPF1472
 Order 'res 14.7k ohm 1/8w 1% 0805 smd - MCR10EZPF1472' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.7KCRCT-ND.

Send this link via E-Mail
Help With This Screen

RES 147K OHM 1/4W 1% 1206 SMD - MCR18EZHF1473
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 147K OHM 1/4W 1% 1206 SMD - ERJ-8ENF1473V Next: RES 147K OHM 1/4W 1% 1206 SMD - MCR18EZHF1473
RES 147K OHM 1/4W 1% 1206 SMD - MCR18EZHF1473