1.43M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1434
RES 1.43M OHM 1/4W 1% 1206 SMD - MCR18EZHF1434
| Digi-Key Part Number | RHM1.43MFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1434 | |||
| Description | RES 1.43M OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 14529 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.43M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1434
| Technical/Catalog Information | MCR18EZHF1434 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.43M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MCR18EZHF1434 MCR18EZHF1434 RHM1 43MFCT ND RHM143MFCTND RHM1.43MFCT |
MCR18EZHF1434 Specification Sheet
RES 1.43M OHM 1/4W 1% 1206 SMD - MCR18EZHF1434 (RHM1.43MFCT-ND)
Related parts 1.43M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF14341.43M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1434
Order 'res 1.43m ohm 1/4w 1% 1206 smd - MCR18EZHF1434' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.43MFCT-ND.
1.43M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1434
Order 'res 1.43m ohm 1/4w 1% 1206 smd - MCR18EZHF1434' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.43MFDKR-ND.
1.43M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHF1434
Order 'res 1.43m ohm 1/4w 1% 1206 smd - MCR18EZHF1434' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.43MFTR-ND.
14.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF14R7
Order 'res 14.7 ohm 1/4w 1% 1206 smd - MCR18EZHF14R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.7FCT-ND.
147 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1470
Order 'res 147 ohm 1/4w 1% 1206 smd - MCR18EZHF1470' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM147FCT-ND.
147 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1470
Order 'res 147 ohm 1/4w 1% 1206 smd - MCR18EZHF1470' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM147FDKR-ND.
14.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF14R7
Order 'res 14.7 ohm 1/4w 1% 1206 smd - MCR18EZHF14R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.7FDKR-ND.
147 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHF1470
Order 'res 147 ohm 1/4w 1% 1206 smd - MCR18EZHF1470' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM147FTR-ND.
14.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHF14R7
Order 'res 14.7 ohm 1/4w 1% 1206 smd - MCR18EZHF14R7' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM14.7FTR-ND.
147K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1473
Order 'res 147k ohm 1/4w 1% 1206 smd - MCR18EZHF1473' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM147KFCT-ND.
1.47K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1471
Order 'res 1.47k ohm 1/4w 1% 1206 smd - MCR18EZHF1471' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.47KFCT-ND.
14.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1472
Order 'res 14.7k ohm 1/4w 1% 1206 smd - MCR18EZHF1472' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.7KFCT-ND.
1.47K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1471
Order 'res 1.47k ohm 1/4w 1% 1206 smd - MCR18EZHF1471' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.47KFDKR-ND.
147K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1473
Order 'res 147k ohm 1/4w 1% 1206 smd - MCR18EZHF1473' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM147KFDKR-ND.
14.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1472
Order 'res 14.7k ohm 1/4w 1% 1206 smd - MCR18EZHF1472' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.7KFDKR-ND.
Options for 1.43M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1434
Send this link via E-Mail
Help With This Screen
