RES 1.43K OHM 1/4W 1% 1206 SMD - MCR18EZHF1431 - Resistors
1.43K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1431
| Digi-Key Part Number | RHM1.43KFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1431 | |||
| Description | RES 1.43K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 13909 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.43K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1431
| Technical/Catalog Information | MCR18EZHF1431 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.43K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MCR18EZHF1431 MCR18EZHF1431 RHM1 43KFCT ND RHM143KFCTND RHM1.43KFCT |
MCR18EZHF1431 Specification Sheet
RES 1.43K OHM 1/4W 1% 1206 SMD - MCR18EZHF1431 (RHM1.43KFCT-ND) - Resistors
Related parts 1.43K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1431RES 1.43K OHM 1/4W 1% 1206 SMD - MCR18EZHF1431
Order 'res 1.43k ohm 1/4w 1% 1206 smd - MCR18EZHF1431' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.43KFCT-ND.
RES 1.43K OHM 1/4W 1% 1206 SMD - MCR18EZHF1431
Order 'res 1.43k ohm 1/4w 1% 1206 smd - MCR18EZHF1431' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.43KFDKR-ND.
RES 1.43K OHM 1/4W 1% 1206 SMD - MCR18EZHF1431
Order 'res 1.43k ohm 1/4w 1% 1206 smd - MCR18EZHF1431' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.43KFTR-ND.
RES 143K OHM 1/4W 1% 1206 SMD - MCR18EZHF1433
Order 'res 143k ohm 1/4w 1% 1206 smd - MCR18EZHF1433' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM143KFCT-ND.
RES 14.3K OHM 1/4W 1% 1206 SMD - MCR18EZHF1432
Order 'res 14.3k ohm 1/4w 1% 1206 smd - MCR18EZHF1432' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.3KFCT-ND.
RES 143K OHM 1/4W 1% 1206 SMD - MCR18EZHF1433
Order 'res 143k ohm 1/4w 1% 1206 smd - MCR18EZHF1433' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM143KFDKR-ND.
RES 14.3K OHM 1/4W 1% 1206 SMD - MCR18EZHF1432
Order 'res 14.3k ohm 1/4w 1% 1206 smd - MCR18EZHF1432' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.3KFDKR-ND.
RES 143K OHM 1/4W 1% 1206 SMD - MCR18EZPF1433
Order 'res 143k ohm 1/4w 1% 1206 smd - MCR18EZPF1433' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM143KFRCT-ND.
RES 143K OHM 1/4W 1% 1206 SMD - MCR18EZPF1433
Order 'res 143k ohm 1/4w 1% 1206 smd - MCR18EZPF1433' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM143KFRDKR-ND.
RES 143K OHM 1/4W 1% 1206 SMD - MCR18EZPF1433
Order 'res 143k ohm 1/4w 1% 1206 smd - MCR18EZPF1433' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM143KFRTR-ND.
RES 143K OHM 1/4W 1% 1206 SMD - MCR18EZHF1433
Order 'res 143k ohm 1/4w 1% 1206 smd - MCR18EZHF1433' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM143KFTR-ND.
RES 14.3K OHM 1/4W 1% 1206 SMD - MCR18EZHF1432
Order 'res 14.3k ohm 1/4w 1% 1206 smd - MCR18EZHF1432' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM14.3KFTR-ND.
RES 1.43M OHM 1/4W 1% 1206 SMD - MCR18EZHF1434
Order 'res 1.43m ohm 1/4w 1% 1206 smd - MCR18EZHF1434' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.43MFCT-ND.
RES 1.43M OHM 1/4W 1% 1206 SMD - MCR18EZHF1434
Order 'res 1.43m ohm 1/4w 1% 1206 smd - MCR18EZHF1434' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.43MFDKR-ND.
RES 1.43M OHM 1/4W 1% 1206 SMD - MCR18EZHF1434
Order 'res 1.43m ohm 1/4w 1% 1206 smd - MCR18EZHF1434' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.43MFTR-ND.
Options for 1.43K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1431
Send this link via E-Mail
Help With This Screen
