Keywords:





14.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1432

RES 14.3K OHM 1/4W 1% 1206 SMD - MCR18EZHF1432 - Resistors

Digi-Key Part Number RHM14.3KFCT-ND
Price Break
10
50
200
1000
Unit Price
.04800
.03420
.02810
.02329
Extended Price
0.48
1.71
5.62
23.29
Manufacturer Part NumberMCR18EZHF1432
DescriptionRES 14.3K OHM 1/4W 1% 1206 SMD
Quantity Available 9239
All prices are in USD

Purchase 14.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1432
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 14.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1432
Technical/Catalog InformationMCR18EZHF1432
VendorRohm Semiconductor (VA)
CategoryResistors
Resistance In Ohms14.3K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MCR18EZHF1432
MCR18EZHF1432
RHM14 3KFCT ND
RHM143KFCTND
RHM14.3KFCT

MCR18EZHF1432 Specification Sheet

Image of RES 14.3K OHM 1/4W 1% 1206 SMD - MCR18EZHF1432

RES 14.3K OHM 1/4W 1% 1206 SMD - MCR18EZHF1432 (RHM14.3KFCT-ND) - Resistors

Related parts 14.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1432
14.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1432
 Order 'res 14.3k ohm 1/4w 1% 1206 smd - MCR18EZHF1432' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.3KFCT-ND.
14.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1432
 Order 'res 14.3k ohm 1/4w 1% 1206 smd - MCR18EZHF1432' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.3KFDKR-ND.
14.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHF1432
 Order 'res 14.3k ohm 1/4w 1% 1206 smd - MCR18EZHF1432' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM14.3KFTR-ND.
143K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1433
 Order 'res 143k ohm 1/4w 1% 1206 smd - MCR18EZHF1433' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM143KFCT-ND.
1.43K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1431
 Order 'res 1.43k ohm 1/4w 1% 1206 smd - MCR18EZHF1431' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.43KFCT-ND.
1.43K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1431
 Order 'res 1.43k ohm 1/4w 1% 1206 smd - MCR18EZHF1431' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.43KFDKR-ND.
143K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1433
 Order 'res 143k ohm 1/4w 1% 1206 smd - MCR18EZHF1433' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM143KFDKR-ND.
143K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF1433
 Order 'res 143k ohm 1/4w 1% 1206 smd - MCR18EZPF1433' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM143KFRCT-ND.
143K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF1433
 Order 'res 143k ohm 1/4w 1% 1206 smd - MCR18EZPF1433' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM143KFRDKR-ND.
143K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZPF1433
 Order 'res 143k ohm 1/4w 1% 1206 smd - MCR18EZPF1433' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM143KFRTR-ND.
1.43K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHF1431
 Order 'res 1.43k ohm 1/4w 1% 1206 smd - MCR18EZHF1431' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.43KFTR-ND.
143K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHF1433
 Order 'res 143k ohm 1/4w 1% 1206 smd - MCR18EZHF1433' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM143KFTR-ND.
1.43M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1434
 Order 'res 1.43m ohm 1/4w 1% 1206 smd - MCR18EZHF1434' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.43MFCT-ND.
1.43M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1434
 Order 'res 1.43m ohm 1/4w 1% 1206 smd - MCR18EZHF1434' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.43MFDKR-ND.
1.43M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHF1434
 Order 'res 1.43m ohm 1/4w 1% 1206 smd - MCR18EZHF1434' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.43MFTR-ND.

Options for 14.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1432
Send this link via E-Mail
Help With This Screen

RES 14.3K OHM 1/4W 1% 1206 SMD - MCR18EZHF1432
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 14.3K OHM 1/4W 1% 1206 SMD - ERJ-8ENF1432V Next: RES 14.3K OHM 1/4W 1% 1206 SMD - MCR18EZHF1432
RES 14.3K OHM 1/4W 1% 1206 SMD - MCR18EZHF1432