RES 143K OHM 1/4W 1% 1206 SMD - MCR18EZHF1433 - Resistors
| Digi-Key Part Number | RHM143KFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1433 | |||
| Description | RES 143K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 9299 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MCR18EZHF1433 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 143K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MCR18EZHF1433 MCR18EZHF1433 RHM143KFCT ND RHM143KFCTND RHM143KFCT |
MCR18EZHF1433 Specification Sheet
RES 143K OHM 1/4W 1% 1206 SMD - MCR18EZHF1433 (RHM143KFCT-ND) - Resistors
Related parts Resistors :RES 143K OHM 1/4W 1% 1206 SMD - MCR18EZHF1433
Order 'res 143k ohm 1/4w 1% 1206 smd - MCR18EZHF1433' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM143KFCT-ND.
RES 143K OHM 1/4W 1% 1206 SMD - MCR18EZHF1433
Order 'res 143k ohm 1/4w 1% 1206 smd - MCR18EZHF1433' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM143KFDKR-ND.
RES 143K OHM 1/4W 1% 1206 SMD - MCR18EZHF1433
Order 'res 143k ohm 1/4w 1% 1206 smd - MCR18EZHF1433' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM143KFTR-ND.
RES 14.3K OHM 1/4W 1% 1206 SMD - MCR18EZHF1432
Order 'res 14.3k ohm 1/4w 1% 1206 smd - MCR18EZHF1432' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM14.3KFTR-ND.
RES 1.43K OHM 1/4W 1% 1206 SMD - RMC 1/8 1.43K 1% G
Order 'res 1.43k ohm 1/4w 1% 1206 smd - RMC 1/8 1.43K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/81.43KFG-ND.
RES 1.43K OHM 1/4W 1% 1206 SMD - RMC 1/8 1.43K 1% R
Order 'res 1.43k ohm 1/4w 1% 1206 smd - RMC 1/8 1.43K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/81.43KFR-ND.
RES 14.3K OHM 1/4W 1% 1206 SMD - RMC 1/8 14.3K 1% G
Order 'res 14.3k ohm 1/4w 1% 1206 smd - RMC 1/8 14.3K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/814.3KFG-ND.
RES 14.3K OHM 1/4W 1% 1206 SMD - RMC 1/8 14.3K 1% R
Order 'res 14.3k ohm 1/4w 1% 1206 smd - RMC 1/8 14.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/814.3KFR-ND.
RES 143K OHM 1/4W 1% 1206 SMD - RMC 1/8 143K 1% G
Order 'res 143k ohm 1/4w 1% 1206 smd - RMC 1/8 143K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8143KFG-ND.
RES 143K OHM 1/4W 1% 1206 SMD - RMC 1/8 143K 1% R
Order 'res 143k ohm 1/4w 1% 1206 smd - RMC 1/8 143K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8143KFR-ND.
RES 1.43K OHM 1/4W 1% 1206 SMD - RMCF 1/8 1.43K 1% R
Order 'res 1.43k ohm 1/4w 1% 1206 smd - RMCF 1/8 1.43K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/81.43KFR-ND.
RES 14.3K OHM 1/4W 1% 1206 SMD - RMCF 1/8 14.3K 1% R
Order 'res 14.3k ohm 1/4w 1% 1206 smd - RMCF 1/8 14.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/814.3KFR-ND.
RES 143K OHM 1/4W 1% 1206 SMD - RMCF 1/8 143K 1% R
Order 'res 143k ohm 1/4w 1% 1206 smd - RMCF 1/8 143K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8143KFR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZHJ000
Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZHJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM0.0ECT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZHJ000
Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZHJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM0.0EDKR-ND.
Send this link via E-Mail
Help With This Screen
