CAP FILM MKP .1UF 275VAC X2 20% - 2222 338 20104
| Digi-Key Part Number | BC1601-ND |
1 10 100 500 1000 5000 10000 |
.47000 .40400 .26920 .22344 .20190 .18844 .17498 |
Extended Price
0.47 4.04 26.92 111.72 201.90 942.20 1749.80 |
| Manufacturer Part Number | 2222 338 20104 | |||
| Description | CAP FILM MKP .1UF 275VAC X2 20% | |||
| Quantity Available | 210445 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2222 338 20104 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 275V |
| Tolerance | ±20% |
| Series | MKP X2 |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | Interference Suppressor |
| Maximum Temperature | -55°C ~ 110°C |
| Lead Spacing | 0.394" (10.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2222 338 20104 2222 338 20104 BC1601 ND BC1601ND BC1601 |
2222 338 20104 Specification Sheet
CAP FILM MKP .1UF 275VAC X2 20% - 2222 338 20104 (BC1601-ND)
Related parts:CAP FILM MKP .1UF 275VAC X2 20% - 2222 338 20104
Order 'cap film mkp .1uf 275vac x2 20% - 2222 338 20104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1601-ND.
CAP FILM MKP .1UF 275VAC X2 20% - 2222 338 26104
Order 'cap film mkp .1uf 275vac x2 20% - 2222 338 26104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 338 26104-ND.
CAP FILM MKP 1UF 275VAC X2 20% - 2222 338 20105
Order 'cap film mkp 1uf 275vac x2 20% - 2222 338 20105' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1602-ND.
CAP FILM MKP .01UF 275VAC X2 20% - 2222 338 26103
Order 'cap film mkp .01uf 275vac x2 20% - 2222 338 26103' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 338 26103-ND.
CAP FILM MKP .15UF 275VAC X2 20% - 2222 338 26154
Order 'cap film mkp .15uf 275vac x2 20% - 2222 338 26154' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 338 26154-ND.
CAP FILM MKP .22UF 275VAC X2 20% - 2222 338 26224
Order 'cap film mkp .22uf 275vac x2 20% - 2222 338 26224' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 338 26224-ND.
CAP FILM MKP .33UF 275VAC X2 20% - 2222 338 26334
Order 'cap film mkp .33uf 275vac x2 20% - 2222 338 26334' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 338 26334-ND.
CAP FILM MKP .01UF 275VAC X2 20% - 2222 338 20103
Order 'cap film mkp .01uf 275vac x2 20% - 2222 338 20103' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1600-ND.
CAP FILM MKP .15UF 275VAC X2 20% - 2222 338 20154
Order 'cap film mkp .15uf 275vac x2 20% - 2222 338 20154' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1605-ND.
CAP FILM MKP 1.5UF 275VAC X2 20% - 2222 338 20155
Order 'cap film mkp 1.5uf 275vac x2 20% - 2222 338 20155' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1606-ND.
CAP FILM MKP .22UF 275VAC X2 20% - 2222 338 20224
Order 'cap film mkp .22uf 275vac x2 20% - 2222 338 20224' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1609-ND.
CAP FILM MKP 2.2UF 275VAC X2 20% - 2222 338 20225
Order 'cap film mkp 2.2uf 275vac x2 20% - 2222 338 20225' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1610-ND.
CAP FILM MKP .33UF 275VAC X2 20% - 2222 338 20334
Order 'cap film mkp .33uf 275vac x2 20% - 2222 338 20334' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1613-ND.
CAP FILM MKP 3.3UF 275VAC X2 20% - 2222 338 20335
Order 'cap film mkp 3.3uf 275vac x2 20% - 2222 338 20335' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1614-ND.
CAP FILM MKP .47UF 275VAC X2 20% - 2222 338 20474
Order 'cap film mkp .47uf 275vac x2 20% - 2222 338 20474' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1617-ND.
Send this link via E-Mail
Help With This Screen