RES 14.3 OHM 1/4W 1% 1206 SMD - MCR18EZHF14R3
14.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF14R3
| Digi-Key Part Number | RHM14.3FCT-ND |
10 50 200 1000 |
.04700 .03320 .02730 .02262 |
Extended Price
0.47 1.66 5.46 22.62 |
| Manufacturer Part Number | MCR18EZHF14R3 | |||
| Description | RES 14.3 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 6699 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 14.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF14R3
| Technical/Catalog Information | MCR18EZHF14R3 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 14.3 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MCR18EZHF14R3 MCR18EZHF14R3 RHM14 3FCT ND RHM143FCTND RHM14.3FCT |
MCR18EZHF14R3 Specification Sheet
RES 14.3 OHM 1/4W 1% 1206 SMD - MCR18EZHF14R3 (RHM14.3FCT-ND)
Related parts 14.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF14R3RES 143 OHM 1/4W 1% 1206 SMD - MCR18EZHF1430
Order 'res 143 ohm 1/4w 1% 1206 smd - MCR18EZHF1430' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM143FCT-ND.
RES 14.3 OHM 1/4W 1% 1206 SMD - MCR18EZHF14R3
Order 'res 14.3 ohm 1/4w 1% 1206 smd - MCR18EZHF14R3' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.3FCT-ND.
RES 14.3 OHM 1/4W 1% 1206 SMD - MCR18EZHF14R3
Order 'res 14.3 ohm 1/4w 1% 1206 smd - MCR18EZHF14R3' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.3FDKR-ND.
RES 143 OHM 1/4W 1% 1206 SMD - MCR18EZHF1430
Order 'res 143 ohm 1/4w 1% 1206 smd - MCR18EZHF1430' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM143FDKR-ND.
RES 14.3 OHM 1/4W 1% 0805 SMD - ESR10EZPF14R3
Order 'res 14.3 ohm 1/4w 1% 0805 smd - ESR10EZPF14R3' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.3AECT-ND.
RES 14.3 OHM 1/4W 1% 0805 SMD - ESR10EZPF14R3
Order 'res 14.3 ohm 1/4w 1% 0805 smd - ESR10EZPF14R3' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.3AEDKR-ND.
RES .002 OHM 3/4W 5% 1206 SMD - PMR18EZPJV2L0
Order 'res .002 ohm 3/4w 5% 1206 smd - PMR18EZPJV2L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.002AMCT-ND.
RES .002 OHM 3/4W 5% 1206 SMD - PMR18EZPJV2L0
Order 'res .002 ohm 3/4w 5% 1206 smd - PMR18EZPJV2L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.002AMDKR-ND.
RES .003 OHM 3/4W 5% 1206 SMD - PMR18EZPJV3L0
Order 'res .003 ohm 3/4w 5% 1206 smd - PMR18EZPJV3L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.003AMCT-ND.
RES .003 OHM 3/4W 5% 1206 SMD - PMR18EZPJV3L0
Order 'res .003 ohm 3/4w 5% 1206 smd - PMR18EZPJV3L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.003AMDKR-ND.
RES .004 OHM 3/4W 5% 1206 SMD - PMR18EZPJV4L0
Order 'res .004 ohm 3/4w 5% 1206 smd - PMR18EZPJV4L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.004AMCT-ND.
RES .004 OHM 3/4W 5% 1206 SMD - PMR18EZPJV4L0
Order 'res .004 ohm 3/4w 5% 1206 smd - PMR18EZPJV4L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.004AMDKR-ND.
RES .005 OHM 3/4W 5% 1206 SMD - PMR18EZPJU5L0
Order 'res .005 ohm 3/4w 5% 1206 smd - PMR18EZPJU5L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.005AMCT-ND.
RES .005 OHM 3/4W 5% 1206 SMD - PMR18EZPJU5L0
Order 'res .005 ohm 3/4w 5% 1206 smd - PMR18EZPJU5L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.005AMDKR-ND.
RES .006 OHM 3/4W 5% 1206 SMD - PMR18EZPJU6L0
Order 'res .006 ohm 3/4w 5% 1206 smd - PMR18EZPJU6L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.006AMCT-ND.
Options for 14.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF14R3
Send this link via E-Mail
Help With This Screen
