RES 1.40M OHM 1/4W 1% 1206 SMD - MCR18EZHF1404
1.40M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1404
| Digi-Key Part Number | RHM1.40MFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1404 | |||
| Description | RES 1.40M OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 13459 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.40M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1404
| Technical/Catalog Information | MCR18EZHF1404 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.40M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MCR18EZHF1404 MCR18EZHF1404 RHM1 40MFCT ND RHM140MFCTND RHM1.40MFCT |
MCR18EZHF1404 Specification Sheet
RES 1.40M OHM 1/4W 1% 1206 SMD - MCR18EZHF1404 (RHM1.40MFCT-ND)
Related parts 1.40M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1404RES 1.40M OHM 1/4W 1% 1206 SMD - MCR18EZHF1404
Order 'res 1.40m ohm 1/4w 1% 1206 smd - MCR18EZHF1404' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.40MFCT-ND.
RES 1.40M OHM 1/4W 1% 1206 SMD - MCR18EZHF1404
Order 'res 1.40m ohm 1/4w 1% 1206 smd - MCR18EZHF1404' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.40MFDKR-ND.
RES 1.40M OHM 1/4W 1% 1206 SMD - MCR18EZHF1404
Order 'res 1.40m ohm 1/4w 1% 1206 smd - MCR18EZHF1404' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.40MFTR-ND.
RES 143 OHM 1/4W 1% 1206 SMD - MCR18EZHF1430
Order 'res 143 ohm 1/4w 1% 1206 smd - MCR18EZHF1430' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM143FCT-ND.
RES 14.3 OHM 1/4W 1% 1206 SMD - MCR18EZHF14R3
Order 'res 14.3 ohm 1/4w 1% 1206 smd - MCR18EZHF14R3' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.3FCT-ND.
RES 14.3 OHM 1/4W 1% 1206 SMD - MCR18EZHF14R3
Order 'res 14.3 ohm 1/4w 1% 1206 smd - MCR18EZHF14R3' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.3FDKR-ND.
RES 143 OHM 1/4W 1% 1206 SMD - MCR18EZHF1430
Order 'res 143 ohm 1/4w 1% 1206 smd - MCR18EZHF1430' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM143FDKR-ND.
RES 14.3 OHM 1/4W 1% 1206 SMD - MCR18EZHF14R3
Order 'res 14.3 ohm 1/4w 1% 1206 smd - MCR18EZHF14R3' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM14.3FTR-ND.
RES 143 OHM 1/4W 1% 1206 SMD - MCR18EZHF1430
Order 'res 143 ohm 1/4w 1% 1206 smd - MCR18EZHF1430' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM143FTR-ND.
RES 143K OHM 1/4W 1% 1206 SMD - MCR18EZHF1433
Order 'res 143k ohm 1/4w 1% 1206 smd - MCR18EZHF1433' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM143KFCT-ND.
RES 14.3K OHM 1/4W 1% 1206 SMD - MCR18EZHF1432
Order 'res 14.3k ohm 1/4w 1% 1206 smd - MCR18EZHF1432' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.3KFCT-ND.
RES 1.43K OHM 1/4W 1% 1206 SMD - MCR18EZHF1431
Order 'res 1.43k ohm 1/4w 1% 1206 smd - MCR18EZHF1431' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.43KFCT-ND.
RES 1.43K OHM 1/4W 1% 1206 SMD - MCR18EZHF1431
Order 'res 1.43k ohm 1/4w 1% 1206 smd - MCR18EZHF1431' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.43KFDKR-ND.
RES 143K OHM 1/4W 1% 1206 SMD - MCR18EZHF1433
Order 'res 143k ohm 1/4w 1% 1206 smd - MCR18EZHF1433' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM143KFDKR-ND.
RES 14.3K OHM 1/4W 1% 1206 SMD - MCR18EZHF1432
Order 'res 14.3k ohm 1/4w 1% 1206 smd - MCR18EZHF1432' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.3KFDKR-ND.
Options for 1.40M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1404
Send this link via E-Mail
Help With This Screen
