CAP FILM MKP .068UF 440VAC X1 - 2222 338 14683
| Digi-Key Part Number | BC1598-ND |
1 10 100 500 1000 5000 10000 |
.72000 .61500 .41000 .34030 .30750 .28700 .26650 |
Extended Price
0.72 6.15 41.00 170.15 307.50 1435.00 2665.00 |
| Manufacturer Part Number | 2222 338 14683 | |||
| Description | CAP FILM MKP .068UF 440VAC X1 | |||
| Quantity Available | 627 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2222 338 14683 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 0.068µF |
| Voltage - Rated | 440V |
| Tolerance | ±20% |
| Series | MKP X1 |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | Interference Suppressor |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | 0.591" (15.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2222 338 14683 2222 338 14683 BC1598 ND BC1598ND BC1598 |
2222 338 14683 Specification Sheet
CAP FILM MKP .068UF 440VAC X1 - 2222 338 14683 (BC1598-ND)
Related parts:CAP FILM MKP .068UF 440VAC X1 - 2222 338 14683
Order 'cap film mkp .068uf 440vac x1 - 2222 338 14683' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1598-ND.
CAP FILM MKP .068UF 440VAC X1 - 2222 338 10683
Order 'cap film mkp .068uf 440vac x1 - 2222 338 10683' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1585-ND.
CAP FILM MKP .015UF 440VAC X1 - 2222 338 10153
Order 'cap film mkp .015uf 440vac x1 - 2222 338 10153' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1577-ND.
CAP FILM MKP .022UF 440VAC X1 - 2222 338 10223
Order 'cap film mkp .022uf 440vac x1 - 2222 338 10223' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1579-ND.
CAP FILM MKP .033UF 440VAC X1 - 2222 338 10333
Order 'cap film mkp .033uf 440vac x1 - 2222 338 10333' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1581-ND.
CAP FILM MKP .047UF 440VAC X1 - 2222 338 10473
Order 'cap film mkp .047uf 440vac x1 - 2222 338 10473' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1583-ND.
CAP FILM MKP .015UF 440VAC X1 - 2222 338 14153
Order 'cap film mkp .015uf 440vac x1 - 2222 338 14153' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1590-ND.
CAP FILM MKP .022UF 440VAC X1 - 2222 338 14223
Order 'cap film mkp .022uf 440vac x1 - 2222 338 14223' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1592-ND.
CAP FILM MKP .033UF 440VAC X1 - 2222 338 14333
Order 'cap film mkp .033uf 440vac x1 - 2222 338 14333' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1594-ND.
CAP FILM MKP .047UF 440VAC X1 - 2222 338 14473
Order 'cap film mkp .047uf 440vac x1 - 2222 338 14473' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1596-ND.
CAP FILM MKP .068UF 275VAC X2 - 2222 338 26683
Order 'cap film mkp .068uf 275vac x2 - 2222 338 26683' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 338 26683-ND.
CAP FILM MKP .068UF 275VAC X2 - 2222 338 20683
Order 'cap film mkp .068uf 275vac x2 - 2222 338 20683' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1619-ND.
CAP FILM MKP .01UF 440VAC X1 20% - 2222 338 10103
Order 'cap film mkp .01uf 440vac x1 20% - 2222 338 10103' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1574-ND.
CAP FILM MKP .1UF 440VAC X1 20% - 2222 338 10104
Order 'cap film mkp .1uf 440vac x1 20% - 2222 338 10104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1575-ND.
CAP FILM MKP 1UF 440VAC X1 20% - 2222 338 10105
Order 'cap film mkp 1uf 440vac x1 20% - 2222 338 10105' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1576-ND.
Send this link via E-Mail
Help With This Screen