RES 14.0K OHM 1/16W 1% 0402 SMD - MCR01MZPF1402 - Resistors
14.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR01MZPF1402
| Digi-Key Part Number | RHM14.0KLCT-ND |
10 50 200 1000 |
.08200 .04420 .02535 .01728 |
Extended Price
0.82 2.21 5.07 17.28 |
| Manufacturer Part Number | MCR01MZPF1402 | |||
| Description | RES 14.0K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 7230 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR01MZPF1402 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 14.0K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR01MZPF1402 MCR01MZPF1402 RHM14 0KLCT ND RHM140KLCTND RHM14.0KLCT |
MCR01MZPF1402 Specification Sheet
RES 14.0K OHM 1/16W 1% 0402 SMD - MCR01MZPF1402 (RHM14.0KLCT-ND) - Resistors
Related parts 14.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR01MZPF1402RES 14.0K OHM 1/16W 1% 0402 SMD - MCR01MZPF1402
Order 'res 14.0k ohm 1/16w 1% 0402 smd - MCR01MZPF1402' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.0KLCT-ND.
RES 14.0K OHM 1/16W 1% 0402 SMD - MCR01MZPF1402
Order 'res 14.0k ohm 1/16w 1% 0402 smd - MCR01MZPF1402' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.0KLDKR-ND.
RES 14.0K OHM 1/16W 1% 0402 SMD - MCR01MZPF1402
Order 'res 14.0k ohm 1/16w 1% 0402 smd - MCR01MZPF1402' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM14.0KLTR-ND.
RES 150 OHM 1/16W 5% 0402 SMD - MCR01MZPJ151
Order 'res 150 ohm 1/16w 5% 0402 smd - MCR01MZPJ151' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM150JCT-ND.
RES 150 OHM 1/16W 5% 0402 SMD - MCR01MZPJ151
Order 'res 150 ohm 1/16w 5% 0402 smd - MCR01MZPJ151' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM150JDKR-ND.
RES 150 OHM 1/16W 5% 0402 SMD - MCR01MZPJ151
Order 'res 150 ohm 1/16w 5% 0402 smd - MCR01MZPJ151' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM150JTR-ND.
RES 150K OHM 1/16W 5% 0402 SMD - MCR01MZPJ154
Order 'res 150k ohm 1/16w 5% 0402 smd - MCR01MZPJ154' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM150KJCT-ND.
RES 150K OHM 1/16W 5% 0402 SMD - MCR01MZPJ154
Order 'res 150k ohm 1/16w 5% 0402 smd - MCR01MZPJ154' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM150KJDKR-ND.
RES 150K OHM 1/16W 5% 0402 SMD - MCR01MZPJ154
Order 'res 150k ohm 1/16w 5% 0402 smd - MCR01MZPJ154' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM150KJTR-ND.
RES 1.50K OHM 1/16W 1% 0402 SMD - MCR01MZPF1501
Order 'res 1.50k ohm 1/16w 1% 0402 smd - MCR01MZPF1501' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.50KLCT-ND.
RES 150K OHM 1/16W 1% 0402 SMD - MCR01MZPF1503
Order 'res 150k ohm 1/16w 1% 0402 smd - MCR01MZPF1503' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM150KLCT-ND.
RES 15.0K OHM 1/16W 1% 0402 SMD - MCR01MZPF1502
Order 'res 15.0k ohm 1/16w 1% 0402 smd - MCR01MZPF1502' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15.0KLCT-ND.
RES 150K OHM 1/16W 1% 0402 SMD - MCR01MZPF1503
Order 'res 150k ohm 1/16w 1% 0402 smd - MCR01MZPF1503' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM150KLDKR-ND.
RES 15.0K OHM 1/16W 1% 0402 SMD - MCR01MZPF1502
Order 'res 15.0k ohm 1/16w 1% 0402 smd - MCR01MZPF1502' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15.0KLDKR-ND.
RES 1.50K OHM 1/16W 1% 0402 SMD - MCR01MZPF1501
Order 'res 1.50k ohm 1/16w 1% 0402 smd - MCR01MZPF1501' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.50KLDKR-ND.
Options for 14.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR01MZPF1402
Send this link via E-Mail
Help With This Screen
