1.40K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX1401
RES 1.40K OHM 1/10W 1% 0603 SMD - MCR03EZPFX1401 - Resistors
| Digi-Key Part Number | RHM1.40KHTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00483 .00435 .00386 .00322 .00267 .00242 .00217 |
Extended Price
24.15 43.50 96.50 161.00 267.00 605.00 1085.00 |
| Manufacturer Part Number | MCR03EZPFX1401 | |||
| Description | RES 1.40K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 15000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPFX1401 |
| Vendor | Rohm Semiconductor |
| Category | Resistors |
| Resistance In Ohms | 1.40K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPFX1401 MCR03EZPFX1401 RHM1 40KHTR ND RHM140KHTRND RHM1.40KHTR |
MCR03EZPFX1401 Specification Sheet
RES 1.40K OHM 1/10W 1% 0603 SMD - MCR03EZPFX1401 (RHM1.40KHTR-ND) - Resistors
Related parts 1.40K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX140114.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX1402
Order 'res 14.0k ohm 1/10w 1% 0603 smd - MCR03EZPFX1402' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.0KHCT-ND.
1.40K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX1401
Order 'res 1.40k ohm 1/10w 1% 0603 smd - MCR03EZPFX1401' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.40KHCT-ND.
140K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX1403
Order 'res 140k ohm 1/10w 1% 0603 smd - MCR03EZPFX1403' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM140KHCT-ND.
1.40K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX1401
Order 'res 1.40k ohm 1/10w 1% 0603 smd - MCR03EZPFX1401' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.40KHDKR-ND.
14.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX1402
Order 'res 14.0k ohm 1/10w 1% 0603 smd - MCR03EZPFX1402' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.0KHDKR-ND.
140K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX1403
Order 'res 140k ohm 1/10w 1% 0603 smd - MCR03EZPFX1403' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM140KHDKR-ND.
140K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX1403
Order 'res 140k ohm 1/10w 1% 0603 smd - MCR03EZPFX1403' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM140KHTR-ND.
14.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX1402
Order 'res 14.0k ohm 1/10w 1% 0603 smd - MCR03EZPFX1402' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM14.0KHTR-ND.
1.40K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX1401
Order 'res 1.40k ohm 1/10w 1% 0603 smd - MCR03EZPFX1401' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.40KHTR-ND.
140K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR006YZPF1403
Order 'res 140k ohm 1/20w 1% 0201 smd - MCR006YZPF1403' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM140KABCT-ND.
140K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Rohm Semiconductor MCR006YZPF1403
Order 'res 140k ohm 1/20w 1% 0201 smd - MCR006YZPF1403' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM140KABTR-ND.
14.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF1402
Order 'res 14.0k ohm 1/8w 1% 0805 smd - MCR10EZHF1402' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.0KCCT-ND.
1.40K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF1401
Order 'res 1.40k ohm 1/8w 1% 0805 smd - MCR10EZHF1401' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.40KCCT-ND.
140K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF1403
Order 'res 140k ohm 1/8w 1% 0805 smd - MCR10EZHF1403' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM140KCCT-ND.
1.40K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF1401
Order 'res 1.40k ohm 1/8w 1% 0805 smd - MCR10EZHF1401' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.40KCDKR-ND.
Options for 1.40K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX1401
Send this link via E-Mail
Help With This Screen
