1.40K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1401
RES 1.40K OHM 1/4W 1% 1206 SMD - MCR18EZHF1401 - Resistors
| Digi-Key Part Number | RHM1.40KFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1401 | |||
| Description | RES 1.40K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 11869 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1401 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.40K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1401 MCR18EZHF1401 RHM1 40KFCT ND RHM140KFCTND RHM1.40KFCT |
MCR18EZHF1401 Specification Sheet
RES 1.40K OHM 1/4W 1% 1206 SMD - MCR18EZHF1401 (RHM1.40KFCT-ND) - Resistors
Related parts 1.40K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF140114.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1402
Order 'res 14.0k ohm 1/4w 1% 1206 smd - MCR18EZHF1402' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.0KFCT-ND.
1.40K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1401
Order 'res 1.40k ohm 1/4w 1% 1206 smd - MCR18EZHF1401' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.40KFCT-ND.
140K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1403
Order 'res 140k ohm 1/4w 1% 1206 smd - MCR18EZHF1403' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM140KFCT-ND.
140K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1403
Order 'res 140k ohm 1/4w 1% 1206 smd - MCR18EZHF1403' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM140KFDKR-ND.
14.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1402
Order 'res 14.0k ohm 1/4w 1% 1206 smd - MCR18EZHF1402' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.0KFDKR-ND.
1.40K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1401
Order 'res 1.40k ohm 1/4w 1% 1206 smd - MCR18EZHF1401' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.40KFDKR-ND.
14.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF1402
Order 'res 14.0k ohm 1/4w 1% 1206 smd - MCR18EZPF1402' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.0KFRCT-ND.
14.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF1402
Order 'res 14.0k ohm 1/4w 1% 1206 smd - MCR18EZPF1402' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.0KFRDKR-ND.
0.002 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) PMR18EZPJV2L0
Order 'res .002 ohm 3/4w 5% 1206 smd - PMR18EZPJV2L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.002AMCT-ND.
0.002 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) PMR18EZPJV2L0
Order 'res .002 ohm 3/4w 5% 1206 smd - PMR18EZPJV2L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.002AMDKR-ND.
0.003 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) PMR18EZPJV3L0
Order 'res .003 ohm 3/4w 5% 1206 smd - PMR18EZPJV3L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.003AMCT-ND.
0.003 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) PMR18EZPJV3L0
Order 'res .003 ohm 3/4w 5% 1206 smd - PMR18EZPJV3L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.003AMDKR-ND.
0.004 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) PMR18EZPJV4L0
Order 'res .004 ohm 3/4w 5% 1206 smd - PMR18EZPJV4L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.004AMCT-ND.
0.004 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) PMR18EZPJV4L0
Order 'res .004 ohm 3/4w 5% 1206 smd - PMR18EZPJV4L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.004AMDKR-ND.
0.005 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) PMR18EZPJU5L0
Order 'res .005 ohm 3/4w 5% 1206 smd - PMR18EZPJU5L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.005AMCT-ND.
Options for 1.40K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1401
Send this link via E-Mail
Help With This Screen
