RES 14.0K OHM 1/4W 1% 1206 SMD - MCR18EZHF1402 - Resistors
14.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1402
| Digi-Key Part Number | RHM14.0KFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1402 | |||
| Description | RES 14.0K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 15379 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1402 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 14.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1402 MCR18EZHF1402 RHM14 0KFCT ND RHM140KFCTND RHM14.0KFCT |
MCR18EZHF1402 Specification Sheet
RES 14.0K OHM 1/4W 1% 1206 SMD - MCR18EZHF1402 (RHM14.0KFCT-ND) - Resistors
Related parts 14.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1402RES 140K OHM 3/4W 1% 2010 SMD - ERJ-12SF1403U
Order 'res 140k ohm 3/4w 1% 2010 smd - ERJ-12SF1403U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P140KACCT-ND.
RES 1.40K OHM 3/4W 1% 2010 SMD - ERJ-12SF1401U
Order 'res 1.40k ohm 3/4w 1% 2010 smd - ERJ-12SF1401U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.40KACCT-ND.
RES 14.0K OHM 3/4W 1% 2010 SMD - ERJ-12SF1402U
Order 'res 14.0k ohm 3/4w 1% 2010 smd - ERJ-12SF1402U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P14.0KACCT-ND.
RES 14.0K OHM 3/4W 1% 2010 SMD - ERJ-12SF1402U
Order 'res 14.0k ohm 3/4w 1% 2010 smd - ERJ-12SF1402U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P14.0KACTR-ND.
RES 1.40K OHM 3/4W 1% 2010 SMD - ERJ-12SF1401U
Order 'res 1.40k ohm 3/4w 1% 2010 smd - ERJ-12SF1401U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.40KACTR-ND.
RES 140K OHM 3/4W 1% 2010 SMD - ERJ-12SF1403U
Order 'res 140k ohm 3/4w 1% 2010 smd - ERJ-12SF1403U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P140KACTR-ND.
RES 1.40K OHM 3/4W 1% 2010 SMD - ERJ-12SF1401U
Order 'res 1.40k ohm 3/4w 1% 2010 smd - ERJ-12SF1401U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.40KACDKR-ND.
RES 14.0K OHM 3/4W 1% 2010 SMD - ERJ-12SF1402U
Order 'res 14.0k ohm 3/4w 1% 2010 smd - ERJ-12SF1402U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P14.0KACDKR-ND.
RES 140K OHM 3/4W 1% 2010 SMD - ERJ-12SF1403U
Order 'res 140k ohm 3/4w 1% 2010 smd - ERJ-12SF1403U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P140KACDKR-ND.
RES 14.0K OHM 1/4W 1% 1206 SMD - MCR18EZHF1402
Order 'res 14.0k ohm 1/4w 1% 1206 smd - MCR18EZHF1402' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.0KFCT-ND.
RES 14.0K OHM 1/4W 1% 1206 SMD - MCR18EZHF1402
Order 'res 14.0k ohm 1/4w 1% 1206 smd - MCR18EZHF1402' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM14.0KFDKR-ND.
RES 14.0K OHM 1/4W 1% 1206 SMD - MCR18EZHF1402
Order 'res 14.0k ohm 1/4w 1% 1206 smd - MCR18EZHF1402' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM14.0KFTR-ND.
RES 1.40K OHM 1/4W 1% 1206 SMD - MCR18EZHF1401
Order 'res 1.40k ohm 1/4w 1% 1206 smd - MCR18EZHF1401' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.40KFCT-ND.
RES 140K OHM 1/4W 1% 1206 SMD - MCR18EZHF1403
Order 'res 140k ohm 1/4w 1% 1206 smd - MCR18EZHF1403' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM140KFCT-ND.
RES 140K OHM 1/4W 1% 1206 SMD - MCR18EZHF1403
Order 'res 140k ohm 1/4w 1% 1206 smd - MCR18EZHF1403' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM140KFDKR-ND.
Options for 14.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1402
Send this link via E-Mail
Help With This Screen
