CAP FILM MKP .22UF 440VAC X1 20% - 2222 338 14224
| Digi-Key Part Number | BC1593-ND |
1 10 100 500 1000 5000 10000 |
1.10000 .93900 .62620 .51974 .46965 .43834 .40703 |
Extended Price
1.10 9.39 62.62 259.87 469.65 2191.70 4070.30 |
| Manufacturer Part Number | 2222 338 14224 | |||
| Description | CAP FILM MKP .22UF 440VAC X1 20% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2222 338 14224 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 440V |
| Tolerance | ±20% |
| Series | MKP X1 |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | Interference Suppressor |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | 0.886" (22.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2222 338 14224 2222 338 14224 BC1593 ND BC1593ND BC1593 |
2222 338 14224 Specification Sheet
CAP FILM MKP .22UF 440VAC X1 20% - 2222 338 14224 (BC1593-ND)
Related parts:CAP FILM MKP .22UF 440VAC X1 20% - 2222 338 14224
Order 'cap film mkp .22uf 440vac x1 20% - 2222 338 14224' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1593-ND.
CAP FILM MKP .22UF 440VAC X1 20% - 2222 338 10224
Order 'cap film mkp .22uf 440vac x1 20% - 2222 338 10224' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1580-ND.
CAP FILM MKP .01UF 440VAC X1 20% - 2222 338 10103
Order 'cap film mkp .01uf 440vac x1 20% - 2222 338 10103' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1574-ND.
CAP FILM MKP .1UF 440VAC X1 20% - 2222 338 10104
Order 'cap film mkp .1uf 440vac x1 20% - 2222 338 10104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1575-ND.
CAP FILM MKP 1UF 440VAC X1 20% - 2222 338 10105
Order 'cap film mkp 1uf 440vac x1 20% - 2222 338 10105' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1576-ND.
CAP FILM MKP .15UF 440VAC X1 20% - 2222 338 10154
Order 'cap film mkp .15uf 440vac x1 20% - 2222 338 10154' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1578-ND.
CAP FILM MKP .33UF 440VAC X1 20% - 2222 338 10334
Order 'cap film mkp .33uf 440vac x1 20% - 2222 338 10334' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1582-ND.
CAP FILM MKP .47UF 440VAC X1 20% - 2222 338 10474
Order 'cap film mkp .47uf 440vac x1 20% - 2222 338 10474' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1584-ND.
CAP FILM MKP .68UF 440VAC X1 20% - 2222 338 10684
Order 'cap film mkp .68uf 440vac x1 20% - 2222 338 10684' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1586-ND.
CAP FILM MKP .01UF 440VAC X1 20% - 2222 338 14103
Order 'cap film mkp .01uf 440vac x1 20% - 2222 338 14103' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1587-ND.
CAP FILM MKP .1UF 440VAC X1 20% - 2222 338 14104
Order 'cap film mkp .1uf 440vac x1 20% - 2222 338 14104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1588-ND.
CAP FILM MKP 1UF 440VAC X1 20% - 2222 338 14105
Order 'cap film mkp 1uf 440vac x1 20% - 2222 338 14105' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1589-ND.
CAP FILM MKP .15UF 440VAC X1 20% - 2222 338 14154
Order 'cap film mkp .15uf 440vac x1 20% - 2222 338 14154' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1591-ND.
CAP FILM MKP .33UF 440VAC X1 20% - 2222 338 14334
Order 'cap film mkp .33uf 440vac x1 20% - 2222 338 14334' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1595-ND.
CAP FILM MKP .47UF 440VAC X1 20% - 2222 338 14474
Order 'cap film mkp .47uf 440vac x1 20% - 2222 338 14474' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1597-ND.
Send this link via E-Mail
Help With This Screen