Keywords:





RES 1.3K OHM 1/10W 5% 0603 SMD - MCR03EZPJ132 - Resistors

Digi-Key Part Number RHM1.3KGCT-ND
Price Break
10
50
200
1000
Unit Price
.07000
.03760
.02165
.01476
Extended Price
0.70
1.88
4.33
14.76
Manufacturer Part NumberMCR03EZPJ132
DescriptionRES 1.3K OHM 1/10W 5% 0603 SMD
Quantity Available 12610
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMCR03EZPJ132
VendorRohm Semiconductor (VA)
CategoryResistors
Resistance In Ohms1.30K
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThick Film
Temperature Coefficient±200ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR03EZPJ132
MCR03EZPJ132
RHM1 3KGCT ND
RHM13KGCTND
RHM1.3KGCT

MCR03EZPJ132 Specification Sheet

Image of RES 1.3K OHM 1/10W 5% 0603 SMD - MCR03EZPJ132

RES 1.3K OHM 1/10W 5% 0603 SMD - MCR03EZPJ132 (RHM1.3KGCT-ND) - Resistors

Related parts Resistors :
RES 1.3K OHM 1/10W 5% 0603 SMD - MCR03EZPJ132
 Order 'res 1.3k ohm 1/10w 5% 0603 smd - MCR03EZPJ132' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.3KGCT-ND.
RES 1.3K OHM 1/10W 5% 0603 SMD - MCR03EZPJ132
 Order 'res 1.3k ohm 1/10w 5% 0603 smd - MCR03EZPJ132' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.3KGDKR-ND.
RES 1.3K OHM 1/10W 5% 0603 SMD - MCR03EZPJ132
 Order 'res 1.3k ohm 1/10w 5% 0603 smd - MCR03EZPJ132' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.3KGTR-ND.
RES 13K OHM 1/10W 5% 0603 SMD - MCR03EZPJ133
 Order 'res 13k ohm 1/10w 5% 0603 smd - MCR03EZPJ133' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13KGCT-ND.
RES 13K OHM 1/10W 5% 0603 SMD - MCR03EZPJ133
 Order 'res 13k ohm 1/10w 5% 0603 smd - MCR03EZPJ133' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13KGDKR-ND.
RES 13K OHM 1/10W 5% 0603 SMD - MCR03EZPJ133
 Order 'res 13k ohm 1/10w 5% 0603 smd - MCR03EZPJ133' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM13KGTR-ND.
RES 13K OHM 1/10W 5% 0603 SMD - 9C06031A1302JLHFT
 Order 'res 13k ohm 1/10w 5% 0603 smd - 9C06031A1302JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KGCT-ND.
RES 1.3K OHM 1/10W 5% 0603 SMD - 9C06031A1301JLHFT
 Order 'res 1.3k ohm 1/10w 5% 0603 smd - 9C06031A1301JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KGCT-ND.
RES 1.3K OHM 1/10W 5% 0603 SMD - 9C06031A1301JLHFT
 Order 'res 1.3k ohm 1/10w 5% 0603 smd - 9C06031A1301JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KGDKR-ND.
RES 13K OHM 1/10W 5% 0603 SMD - 9C06031A1302JLHFT
 Order 'res 13k ohm 1/10w 5% 0603 smd - 9C06031A1302JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KGDKR-ND.
RES 13K OHM 1/10W 5% 0603 SMD - RC0603JR-0713KL
 Order 'res 13k ohm 1/10w 5% 0603 smd - RC0603JR-0713KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KGRCT-ND.
RES 1.3K OHM 1/10W 5% 0603 SMD - RC0603JR-071K3L
 Order 'res 1.3k ohm 1/10w 5% 0603 smd - RC0603JR-071K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KGRCT-ND.
RES 13K OHM 1/10W 5% 0603 SMD - RC0603JR-0713KL
 Order 'res 13k ohm 1/10w 5% 0603 smd - RC0603JR-0713KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KGRDKR-ND.
RES 1.3K OHM 1/10W 5% 0603 SMD - RC0603JR-071K3L
 Order 'res 1.3k ohm 1/10w 5% 0603 smd - RC0603JR-071K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KGRDKR-ND.
RES 1.3K OHM 1/10W 5% 0603 SMD - RC0603JR-071K3L
 Order 'res 1.3k ohm 1/10w 5% 0603 smd - RC0603JR-071K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.3KGRTR-ND.

Send this link via E-Mail
Help With This Screen

RES 1.3K OHM 1/10W 5% 0603 SMD - MCR03EZPJ132
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 1.3K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ132V Next: RES 1.3K OHM 1/10W 5% 0603 SMD - MCR03EZPJ132
RES 1.3K OHM 1/10W 5% 0603 SMD - MCR03EZPJ132