RES 1.37M OHM 1/4W 1% 1206 SMD - MCR18EZHF1374
| Digi-Key Part Number | RHM1.37MFCT-ND |
10 50 200 1000 |
.04700 .03320 .02730 .02262 |
Extended Price
0.47 1.66 5.46 22.62 |
| Manufacturer Part Number | MCR18EZHF1374 | |||
| Description | RES 1.37M OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 4030 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1374 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.37M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1374 MCR18EZHF1374 RHM1 37MFCT ND RHM137MFCTND RHM1.37MFCT |
MCR18EZHF1374 Specification Sheet
RES 1.37M OHM 1/4W 1% 1206 SMD - MCR18EZHF1374 (RHM1.37MFCT-ND)
Related parts:RES 1.37M OHM 1/4W 1% 1206 SMD - MCR18EZHF1374
Order 'res 1.37m ohm 1/4w 1% 1206 smd - MCR18EZHF1374' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.37MFCT-ND.
RES 1.37M OHM 1/4W 1% 1206 SMD - MCR18EZHF1374
Order 'res 1.37m ohm 1/4w 1% 1206 smd - MCR18EZHF1374' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.37MFDKR-ND.
RES 1.37M OHM 1/4W 1% 1206 SMD - MCR18EZHF1374
Order 'res 1.37m ohm 1/4w 1% 1206 smd - MCR18EZHF1374' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.37MFTR-ND.
RES 3.7M OHM 1/4W 5% 1206 SMD - KTR18EZPJ375
Order 'res 3.7m ohm 1/4w 5% 1206 smd - KTR18EZPJ375' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM3.7MPCT-ND.
RES 3.7M OHM 1/4W 5% 1206 SMD - KTR18EZPJ375
Order 'res 3.7m ohm 1/4w 5% 1206 smd - KTR18EZPJ375' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM3.7MPDKR-ND.
RES 3.7M OHM 1/4W 5% 1206 SMD - KTR18EZPJ375
Order 'res 3.7m ohm 1/4w 5% 1206 smd - KTR18EZPJ375' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM3.7MPTR-ND.
RES 111K OHM 1/4W 1% 1206 SMD - 9C12063A1113FKHFT
Order 'res 111k ohm 1/4w 1% 1206 smd - 9C12063A1113FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-111KFCT-ND.
RES 111K OHM 1/4W 1% 1206 SMD - 9C12063A1113FKHFT
Order 'res 111k ohm 1/4w 1% 1206 smd - 9C12063A1113FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-111KFTR-ND.
RES 13.5K OHM 1/4W 1% 1206 SMD - 9C12063A1352FKHFT
Order 'res 13.5k ohm 1/4w 1% 1206 smd - 9C12063A1352FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.5KFCT-ND.
RES 13.5K OHM 1/4W 1% 1206 SMD - 9C12063A1352FKHFT
Order 'res 13.5k ohm 1/4w 1% 1206 smd - 9C12063A1352FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13.5KFTR-ND.
RES 3.62M OHM 1/4W 1% 1206 SMD - 9C12063A3624FKHFT
Order 'res 3.62m ohm 1/4w 1% 1206 smd - 9C12063A3624FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.62MFCT-ND.
RES 3.62M OHM 1/4W 1% 1206 SMD - 9C12063A3624FKHFT
Order 'res 3.62m ohm 1/4w 1% 1206 smd - 9C12063A3624FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.62MFTR-ND.
RES 40.0 OHM 1/4W 1% 1206 SMD - 9C12063A40R0FKHFT
Order 'res 40.0 ohm 1/4w 1% 1206 smd - 9C12063A40R0FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-40.0FCT-ND.
RES 40.0 OHM 1/4W 1% 1206 SMD - 9C12063A40R0FKHFT
Order 'res 40.0 ohm 1/4w 1% 1206 smd - 9C12063A40R0FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-40.0FTR-ND.
RES 49.0K OHM 1/4W 1% 1206 SMD - 9C12063A4902FKHFT
Order 'res 49.0k ohm 1/4w 1% 1206 smd - 9C12063A4902FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-49.0KFCT-ND.
Send this link via E-Mail
Help With This Screen