RES 1.37K OHM 1/4W 1% 1206 SMD - MCR18EZHF1371 - Resistors
1.37K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1371
| Digi-Key Part Number | RHM1.37KFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1371 | |||
| Description | RES 1.37K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 15169 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1371 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.37K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1371 MCR18EZHF1371 RHM1 37KFCT ND RHM137KFCTND RHM1.37KFCT |
MCR18EZHF1371 Specification Sheet
RES 1.37K OHM 1/4W 1% 1206 SMD - MCR18EZHF1371 (RHM1.37KFCT-ND) - Resistors
Related parts 1.37K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1371RES 1.37K OHM 1/4W 1% 1206 SMD - MCR18EZHF1371
Order 'res 1.37k ohm 1/4w 1% 1206 smd - MCR18EZHF1371' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.37KFCT-ND.
RES 1.37K OHM 1/4W 1% 1206 SMD - MCR18EZHF1371
Order 'res 1.37k ohm 1/4w 1% 1206 smd - MCR18EZHF1371' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.37KFDKR-ND.
RES 1.37K OHM 1/4W 1% 1206 SMD - MCR18EZHF1371
Order 'res 1.37k ohm 1/4w 1% 1206 smd - MCR18EZHF1371' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.37KFTR-ND.
RES 13.7K OHM 1/4W 1% 1206 SMD - MCR18EZHF1372
Order 'res 13.7k ohm 1/4w 1% 1206 smd - MCR18EZHF1372' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13.7KFCT-ND.
RES 137K OHM 1/4W 1% 1206 SMD - MCR18EZHF1373
Order 'res 137k ohm 1/4w 1% 1206 smd - MCR18EZHF1373' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM137KFCT-ND.
RES 13.7K OHM 1/4W 1% 1206 SMD - MCR18EZHF1372
Order 'res 13.7k ohm 1/4w 1% 1206 smd - MCR18EZHF1372' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13.7KFDKR-ND.
RES 137K OHM 1/4W 1% 1206 SMD - MCR18EZHF1373
Order 'res 137k ohm 1/4w 1% 1206 smd - MCR18EZHF1373' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM137KFDKR-ND.
RES 1.37K OHM 1/4W 1% 1206 SMD - MCR18EZPF1371
Order 'res 1.37k ohm 1/4w 1% 1206 smd - MCR18EZPF1371' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.37KFRCT-ND.
RES 1.37K OHM 1/4W 1% 1206 SMD - MCR18EZPF1371
Order 'res 1.37k ohm 1/4w 1% 1206 smd - MCR18EZPF1371' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.37KFRDKR-ND.
RES 1.37K OHM 1/4W 1% 1206 SMD - MCR18EZPF1371
Order 'res 1.37k ohm 1/4w 1% 1206 smd - MCR18EZPF1371' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.37KFRTR-ND.
RES 137K OHM 1/4W 1% 1206 SMD - MCR18EZHF1373
Order 'res 137k ohm 1/4w 1% 1206 smd - MCR18EZHF1373' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM137KFTR-ND.
RES 13.7K OHM 1/4W 1% 1206 SMD - MCR18EZHF1372
Order 'res 13.7k ohm 1/4w 1% 1206 smd - MCR18EZHF1372' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM13.7KFTR-ND.
RES 1.37M OHM 1/4W 1% 1206 SMD - MCR18EZHF1374
Order 'res 1.37m ohm 1/4w 1% 1206 smd - MCR18EZHF1374' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.37MFCT-ND.
RES 1.37M OHM 1/4W 1% 1206 SMD - MCR18EZHF1374
Order 'res 1.37m ohm 1/4w 1% 1206 smd - MCR18EZHF1374' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.37MFDKR-ND.
RES 1.37M OHM 1/4W 1% 1206 SMD - MCR18EZHF1374
Order 'res 1.37m ohm 1/4w 1% 1206 smd - MCR18EZHF1374' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.37MFTR-ND.
Options for 1.37K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1371
Send this link via E-Mail
Help With This Screen
