RES 13.7K OHM 1/4W 1% 1206 SMD - MCR18EZHF1372 - Resistors
| Digi-Key Part Number | RHM13.7KFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1372 | |||
| Description | RES 13.7K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 1869 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1372 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 13.7K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1372 MCR18EZHF1372 RHM13 7KFCT ND RHM137KFCTND RHM13.7KFCT |
MCR18EZHF1372 Specification Sheet
RES 13.7K OHM 1/4W 1% 1206 SMD - MCR18EZHF1372 (RHM13.7KFCT-ND) - Resistors
Related parts Resistors :RES 13.7K OHM 1/4W 1% 1206 SMD - MCR18EZHF1372
Order 'res 13.7k ohm 1/4w 1% 1206 smd - MCR18EZHF1372' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13.7KFCT-ND.
RES 13.7K OHM 1/4W 1% 1206 SMD - MCR18EZHF1372
Order 'res 13.7k ohm 1/4w 1% 1206 smd - MCR18EZHF1372' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13.7KFDKR-ND.
RES 13.7K OHM 1/4W 1% 1206 SMD - MCR18EZHF1372
Order 'res 13.7k ohm 1/4w 1% 1206 smd - MCR18EZHF1372' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM13.7KFTR-ND.
RES 1.37K OHM 1/4W 1% 1206 SMD - RMC 1/8 1.37K 1% R
Order 'res 1.37k ohm 1/4w 1% 1206 smd - RMC 1/8 1.37K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/81.37KFR-ND.
RES 13.7K OHM 1/4W 1% 1206 SMD - RMC 1/8 13.7K 1% G
Order 'res 13.7k ohm 1/4w 1% 1206 smd - RMC 1/8 13.7K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/813.7KFG-ND.
RES 13.7K OHM 1/4W 1% 1206 SMD - RMC 1/8 13.7K 1% R
Order 'res 13.7k ohm 1/4w 1% 1206 smd - RMC 1/8 13.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/813.7KFR-ND.
RES 137K OHM 1/4W 1% 1206 SMD - RMC 1/8 137K 1% R
Order 'res 137k ohm 1/4w 1% 1206 smd - RMC 1/8 137K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8137KFR-ND.
RES 1.37K OHM 1/4W 1% 1206 SMD - RMCF 1/8 1.37K 1% R
Order 'res 1.37k ohm 1/4w 1% 1206 smd - RMCF 1/8 1.37K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/81.37KFR-ND.
RES 13.7K OHM 1/4W 1% 1206 SMD - RMCF 1/8 13.7K 1% R
Order 'res 13.7k ohm 1/4w 1% 1206 smd - RMCF 1/8 13.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/813.7KFR-ND.
RES 137K OHM 1/4W 1% 1206 SMD - RMCF 1/8 137K 1% R
Order 'res 137k ohm 1/4w 1% 1206 smd - RMCF 1/8 137K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8137KFR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZHJ000
Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZHJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM0.0ECT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZHJ000
Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZHJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM0.0EDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZPJ000
Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZPJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM0.0ERCT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZPJ000
Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZPJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM0.0ERDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZPJ000
Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZPJ000' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM0.0ERTR-ND.
Send this link via E-Mail
Help With This Screen
