Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP FILM MKP .22UF 440VAC X1 20% - 2222 338 10224

Digi-Key Part Number BC1580-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.10000
.93900
.62620
.51974
.46965
.43834
.40703
Extended Price
1.10
9.39
62.62
259.87
469.65
2191.70
4070.30
Manufacturer Part Number2222 338 10224
DescriptionCAP FILM MKP .22UF 440VAC X1 20%
Quantity Available 1984
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2222 338 10224
VendorVishay/BC Components
CategoryCapacitors
Capacitance0.22µF
Voltage - Rated440V
Tolerance±20%
SeriesMKP X1
Package / CaseRadial
PackagingBulk
FeaturesInterference Suppressor
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.886" (22.50mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2222 338 10224
2222 338 10224
BC1580 ND
BC1580ND
BC1580

2222 338 10224 Specification Sheet

Image of CAP FILM MKP .22UF 440VAC X1 20% - 2222 338 10224

CAP FILM MKP .22UF 440VAC X1 20% - 2222 338 10224 (BC1580-ND)

Related parts:
CAP FILM MKP .22UF 440VAC X1 20% - 2222 338 10224
 Order 'cap film mkp .22uf 440vac x1 20% - 2222 338 10224' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1580-ND.
CAP FILM MKP .22UF 440VAC X1 20% - 2222 338 14224
 Order 'cap film mkp .22uf 440vac x1 20% - 2222 338 14224' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1593-ND.
CAP FILM MKP .01UF 440VAC X1 20% - 2222 338 10103
 Order 'cap film mkp .01uf 440vac x1 20% - 2222 338 10103' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1574-ND.
CAP FILM MKP .1UF 440VAC X1 20% - 2222 338 10104
 Order 'cap film mkp .1uf 440vac x1 20% - 2222 338 10104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1575-ND.
CAP FILM MKP 1UF 440VAC X1 20% - 2222 338 10105
 Order 'cap film mkp 1uf 440vac x1 20% - 2222 338 10105' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1576-ND.
CAP FILM MKP .15UF 440VAC X1 20% - 2222 338 10154
 Order 'cap film mkp .15uf 440vac x1 20% - 2222 338 10154' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1578-ND.
CAP FILM MKP .33UF 440VAC X1 20% - 2222 338 10334
 Order 'cap film mkp .33uf 440vac x1 20% - 2222 338 10334' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1582-ND.
CAP FILM MKP .47UF 440VAC X1 20% - 2222 338 10474
 Order 'cap film mkp .47uf 440vac x1 20% - 2222 338 10474' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1584-ND.
CAP FILM MKP .68UF 440VAC X1 20% - 2222 338 10684
 Order 'cap film mkp .68uf 440vac x1 20% - 2222 338 10684' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1586-ND.
CAP FILM MKP .01UF 440VAC X1 20% - 2222 338 14103
 Order 'cap film mkp .01uf 440vac x1 20% - 2222 338 14103' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1587-ND.
CAP FILM MKP .1UF 440VAC X1 20% - 2222 338 14104
 Order 'cap film mkp .1uf 440vac x1 20% - 2222 338 14104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1588-ND.
CAP FILM MKP 1UF 440VAC X1 20% - 2222 338 14105
 Order 'cap film mkp 1uf 440vac x1 20% - 2222 338 14105' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1589-ND.
CAP FILM MKP .15UF 440VAC X1 20% - 2222 338 14154
 Order 'cap film mkp .15uf 440vac x1 20% - 2222 338 14154' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1591-ND.
CAP FILM MKP .33UF 440VAC X1 20% - 2222 338 14334
 Order 'cap film mkp .33uf 440vac x1 20% - 2222 338 14334' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1595-ND.
CAP FILM MKP .47UF 440VAC X1 20% - 2222 338 14474
 Order 'cap film mkp .47uf 440vac x1 20% - 2222 338 14474' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1597-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP FILM MKP .22UF 400VDC 2% - 2222 419 72204 Next: CAP FILM MKP .22UF 440VAC X1 20% - 2222 338 14224