Keywords:





13.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF13R7

RES 13.7 OHM 1/4W 1% 1206 SMD - MCR18EZHF13R7 - Resistors

Digi-Key Part Number RHM13.7FCT-ND
Price Break
10
50
200
1000
Unit Price
.04800
.03420
.02810
.02329
Extended Price
0.48
1.71
5.62
23.29
Manufacturer Part NumberMCR18EZHF13R7
DescriptionRES 13.7 OHM 1/4W 1% 1206 SMD
Quantity Available 7658
All prices are in USD

Purchase 13.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF13R7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 13.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF13R7
Technical/Catalog InformationMCR18EZHF13R7
VendorRohm Semiconductor (VA)
CategoryResistors
Resistance In Ohms13.7
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR18EZHF13R7
MCR18EZHF13R7
RHM13 7FCT ND
RHM137FCTND
RHM13.7FCT

MCR18EZHF13R7 Specification Sheet

Image of RES 13.7 OHM 1/4W 1% 1206 SMD - MCR18EZHF13R7

RES 13.7 OHM 1/4W 1% 1206 SMD - MCR18EZHF13R7 (RHM13.7FCT-ND) - Resistors

Related parts 13.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF13R7
13.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF13R7
 Order 'res 13.7 ohm 1/4w 1% 1206 smd - MCR18EZHF13R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13.7FCT-ND.
13.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF13R7
 Order 'res 13.7 ohm 1/4w 1% 1206 smd - MCR18EZHF13R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13.7FDKR-ND.
13.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHF13R7
 Order 'res 13.7 ohm 1/4w 1% 1206 smd - MCR18EZHF13R7' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM13.7FTR-ND.
137 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1370
 Order 'res 137 ohm 1/4w 1% 1206 smd - MCR18EZHF1370' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM137FCT-ND.
137 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1370
 Order 'res 137 ohm 1/4w 1% 1206 smd - MCR18EZHF1370' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM137FDKR-ND.
137 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHF1370
 Order 'res 137 ohm 1/4w 1% 1206 smd - MCR18EZHF1370' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM137FTR-ND.
13.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPF13R7
 Order 'res 13.7 ohm 1/4w 1% 0805 smd - ESR10EZPF13R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13.7AECT-ND.
13.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPF13R7
 Order 'res 13.7 ohm 1/4w 1% 0805 smd - ESR10EZPF13R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13.7AEDKR-ND.
13.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPF13R7
 Order 'res 13.7 ohm 1/4w 1% 0805 smd - ESR10EZPF13R7' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM13.7AETR-ND.
13.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1372
 Order 'res 13.7k ohm 1/4w 1% 1206 smd - MCR18EZHF1372' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13.7KFCT-ND.
137K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1373
 Order 'res 137k ohm 1/4w 1% 1206 smd - MCR18EZHF1373' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM137KFCT-ND.
1.37K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1371
 Order 'res 1.37k ohm 1/4w 1% 1206 smd - MCR18EZHF1371' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.37KFCT-ND.
13.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1372
 Order 'res 13.7k ohm 1/4w 1% 1206 smd - MCR18EZHF1372' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13.7KFDKR-ND.
1.37K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1371
 Order 'res 1.37k ohm 1/4w 1% 1206 smd - MCR18EZHF1371' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.37KFDKR-ND.
137K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1373
 Order 'res 137k ohm 1/4w 1% 1206 smd - MCR18EZHF1373' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM137KFDKR-ND.

Options for 13.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF13R7
Send this link via E-Mail
Help With This Screen

RES 13.7 OHM 1/4W 1% 1206 SMD - MCR18EZHF13R7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 13.7 OHM 1/4W 1% 1206 SMD - ERJ-8ENF13R7V Next: RES 13.7 OHM 1/4W 1% 1206 SMD - MCR18EZHF13R7
RES 13.7 OHM 1/4W 1% 1206 SMD - MCR18EZHF13R7