Keywords:





RES 137 OHM 1/4W 1% 1206 SMD - MCR18EZHF1370 - Resistors

Digi-Key Part Number RHM137FCT-ND
Price Break
10
50
200
1000
Unit Price
.04800
.03420
.02810
.02329
Extended Price
0.48
1.71
5.62
23.29
Manufacturer Part NumberMCR18EZHF1370
DescriptionRES 137 OHM 1/4W 1% 1206 SMD
Quantity Available 18199
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMCR18EZHF1370
VendorRohm Semiconductor (VA)
CategoryResistors
Resistance In Ohms137
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR18EZHF1370
MCR18EZHF1370
RHM137FCT ND
RHM137FCTND
RHM137FCT

MCR18EZHF1370 Specification Sheet

Image of RES 137 OHM 1/4W 1% 1206 SMD - MCR18EZHF1370

RES 137 OHM 1/4W 1% 1206 SMD - MCR18EZHF1370 (RHM137FCT-ND) - Resistors

Related parts Resistors :
RES 137 OHM 1/4W 1% 1206 SMD - MCR18EZHF1370
 Order 'res 137 ohm 1/4w 1% 1206 smd - MCR18EZHF1370' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM137FCT-ND.
RES 137 OHM 1/4W 1% 1206 SMD - MCR18EZHF1370
 Order 'res 137 ohm 1/4w 1% 1206 smd - MCR18EZHF1370' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM137FDKR-ND.
RES 137 OHM 1/4W 1% 1206 SMD - MCR18EZHF1370
 Order 'res 137 ohm 1/4w 1% 1206 smd - MCR18EZHF1370' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM137FTR-ND.
RES 13.7 OHM 1/4W 1% 1206 SMD - MCR18EZHF13R7
 Order 'res 13.7 ohm 1/4w 1% 1206 smd - MCR18EZHF13R7' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM13.7FTR-ND.
RES 1.37 OHM 1/4W 1% 1206 SMD - RMC 1/8 1.37 1% R
 Order 'res 1.37 ohm 1/4w 1% 1206 smd - RMC 1/8 1.37 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/81.37FR-ND.
RES 13.7 OHM 1/4W 1% 1206 SMD - RMC 1/8 13.7 1% R
 Order 'res 13.7 ohm 1/4w 1% 1206 smd - RMC 1/8 13.7 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/813.7FR-ND.
RES 137 OHM 1/4W 1% 1206 SMD - RMC 1/8 137 1% R
 Order 'res 137 ohm 1/4w 1% 1206 smd - RMC 1/8 137 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8137FR-ND.
RES 1.37 OHM 1/4W 1% 1206 SMD - RMCF 1/8 1.37 1% R
 Order 'res 1.37 ohm 1/4w 1% 1206 smd - RMCF 1/8 1.37 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/81.37FR-ND.
RES 13.7 OHM 1/4W 1% 1206 SMD - RMCF 1/8 13.7 1% R
 Order 'res 13.7 ohm 1/4w 1% 1206 smd - RMCF 1/8 13.7 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/813.7FR-ND.
RES 137 OHM 1/4W 1% 1206 SMD - RMCF 1/8 137 1% R
 Order 'res 137 ohm 1/4w 1% 1206 smd - RMCF 1/8 137 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8137FR-ND.
RES 1.37 OHM 1/4W 1% 1206 SMD - CRCW12061R37FKEA
 Order 'res 1.37 ohm 1/4w 1% 1206 smd - CRCW12061R37FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.37FFCT-ND.
RES 1.37 OHM 1/4W 1% 1206 SMD - CRCW12061R37FKEA
 Order 'res 1.37 ohm 1/4w 1% 1206 smd - CRCW12061R37FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.37FFDKR-ND.
RES 1.37 OHM 1/4W 1% 1206 SMD - CRCW12061R37FKEA
 Order 'res 1.37 ohm 1/4w 1% 1206 smd - CRCW12061R37FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.37FFTR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZHJ000
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZHJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM0.0ECT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZHJ000
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZHJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM0.0EDKR-ND.

Send this link via E-Mail
Help With This Screen

RES 137 OHM 1/4W 1% 1206 SMD - MCR18EZHF1370
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 137 OHM 1/4W 1% 1206 SMD - ERJ-8ENF1370V Next: RES 137 OHM 1/4W 1% 1206 SMD - MCR18EZHF1370
RES 137 OHM 1/4W 1% 1206 SMD - MCR18EZHF1370