RES 1.33M OHM 1/4W 1% 1206 SMD - MCR18EZHF1334 - Resistors
1.33M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1334
| Digi-Key Part Number | RHM1.33MFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1334 | |||
| Description | RES 1.33M OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 8649 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1334 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.33M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1334 MCR18EZHF1334 RHM1 33MFCT ND RHM133MFCTND RHM1.33MFCT |
MCR18EZHF1334 Specification Sheet
RES 1.33M OHM 1/4W 1% 1206 SMD - MCR18EZHF1334 (RHM1.33MFCT-ND) - Resistors
Related parts 1.33M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1334RES 1.33M OHM 1/4W 1% 1206 SMD - MCR18EZHF1334
Order 'res 1.33m ohm 1/4w 1% 1206 smd - MCR18EZHF1334' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.33MFCT-ND.
RES 1.33M OHM 1/4W 1% 1206 SMD - MCR18EZHF1334
Order 'res 1.33m ohm 1/4w 1% 1206 smd - MCR18EZHF1334' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.33MFDKR-ND.
RES 1.33M OHM 1/4W 1% 1206 SMD - MCR18EZHF1334
Order 'res 1.33m ohm 1/4w 1% 1206 smd - MCR18EZHF1334' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.33MFTR-ND.
RES 137 OHM 1/4W 1% 1206 SMD - MCR18EZHF1370
Order 'res 137 ohm 1/4w 1% 1206 smd - MCR18EZHF1370' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM137FCT-ND.
RES 13.7 OHM 1/4W 1% 1206 SMD - MCR18EZHF13R7
Order 'res 13.7 ohm 1/4w 1% 1206 smd - MCR18EZHF13R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13.7FCT-ND.
RES 137 OHM 1/4W 1% 1206 SMD - MCR18EZHF1370
Order 'res 137 ohm 1/4w 1% 1206 smd - MCR18EZHF1370' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM137FDKR-ND.
RES 13.7 OHM 1/4W 1% 1206 SMD - MCR18EZHF13R7
Order 'res 13.7 ohm 1/4w 1% 1206 smd - MCR18EZHF13R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13.7FDKR-ND.
RES 137 OHM 1/4W 1% 1206 SMD - MCR18EZHF1370
Order 'res 137 ohm 1/4w 1% 1206 smd - MCR18EZHF1370' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM137FTR-ND.
RES 13.7 OHM 1/4W 1% 1206 SMD - MCR18EZHF13R7
Order 'res 13.7 ohm 1/4w 1% 1206 smd - MCR18EZHF13R7' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM13.7FTR-ND.
RES 13.7K OHM 1/4W 1% 1206 SMD - MCR18EZHF1372
Order 'res 13.7k ohm 1/4w 1% 1206 smd - MCR18EZHF1372' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13.7KFCT-ND.
RES 137K OHM 1/4W 1% 1206 SMD - MCR18EZHF1373
Order 'res 137k ohm 1/4w 1% 1206 smd - MCR18EZHF1373' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM137KFCT-ND.
RES 1.37K OHM 1/4W 1% 1206 SMD - MCR18EZHF1371
Order 'res 1.37k ohm 1/4w 1% 1206 smd - MCR18EZHF1371' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.37KFCT-ND.
RES 13.7K OHM 1/4W 1% 1206 SMD - MCR18EZHF1372
Order 'res 13.7k ohm 1/4w 1% 1206 smd - MCR18EZHF1372' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13.7KFDKR-ND.
RES 1.37K OHM 1/4W 1% 1206 SMD - MCR18EZHF1371
Order 'res 1.37k ohm 1/4w 1% 1206 smd - MCR18EZHF1371' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.37KFDKR-ND.
RES 137K OHM 1/4W 1% 1206 SMD - MCR18EZHF1373
Order 'res 137k ohm 1/4w 1% 1206 smd - MCR18EZHF1373' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM137KFDKR-ND.
Options for 1.33M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1334
Send this link via E-Mail
Help With This Screen
