RES 1.33K OHM 1/4W 1% 1206 SMD - MCR18EZHF1331 - Resistors
1.33K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1331
| Digi-Key Part Number | RHM1.33KFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1331 | |||
| Description | RES 1.33K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 20579 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1331 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.33K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1331 MCR18EZHF1331 RHM1 33KFCT ND RHM133KFCTND RHM1.33KFCT |
MCR18EZHF1331 Specification Sheet
RES 1.33K OHM 1/4W 1% 1206 SMD - MCR18EZHF1331 (RHM1.33KFCT-ND) - Resistors
Related parts 1.33K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1331RES 1.33K OHM 3/4W 1% 2010 SMD - ERJ-12SF1331U
Order 'res 1.33k ohm 3/4w 1% 2010 smd - ERJ-12SF1331U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.33KACCT-ND.
RES 133K OHM 3/4W 1% 2010 SMD - ERJ-12SF1333U
Order 'res 133k ohm 3/4w 1% 2010 smd - ERJ-12SF1333U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P133KACCT-ND.
RES 13.3K OHM 3/4W 1% 2010 SMD - ERJ-12SF1332U
Order 'res 13.3k ohm 3/4w 1% 2010 smd - ERJ-12SF1332U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13.3KACCT-ND.
RES 133K OHM 3/4W 1% 2010 SMD - ERJ-12SF1333U
Order 'res 133k ohm 3/4w 1% 2010 smd - ERJ-12SF1333U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P133KACTR-ND.
RES 13.3K OHM 3/4W 1% 2010 SMD - ERJ-12SF1332U
Order 'res 13.3k ohm 3/4w 1% 2010 smd - ERJ-12SF1332U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13.3KACTR-ND.
RES 1.33K OHM 3/4W 1% 2010 SMD - ERJ-12SF1331U
Order 'res 1.33k ohm 3/4w 1% 2010 smd - ERJ-12SF1331U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.33KACTR-ND.
RES 1.33K OHM 3/4W 1% 2010 SMD - ERJ-12SF1331U
Order 'res 1.33k ohm 3/4w 1% 2010 smd - ERJ-12SF1331U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.33KACDKR-ND.
RES 13.3K OHM 3/4W 1% 2010 SMD - ERJ-12SF1332U
Order 'res 13.3k ohm 3/4w 1% 2010 smd - ERJ-12SF1332U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13.3KACDKR-ND.
RES 133K OHM 3/4W 1% 2010 SMD - ERJ-12SF1333U
Order 'res 133k ohm 3/4w 1% 2010 smd - ERJ-12SF1333U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P133KACDKR-ND.
RES 1.33K OHM 1/4W 1% 1206 SMD - MCR18EZHF1331
Order 'res 1.33k ohm 1/4w 1% 1206 smd - MCR18EZHF1331' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.33KFCT-ND.
RES 1.33K OHM 1/4W 1% 1206 SMD - MCR18EZHF1331
Order 'res 1.33k ohm 1/4w 1% 1206 smd - MCR18EZHF1331' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.33KFDKR-ND.
RES 1.33K OHM 1/4W 1% 1206 SMD - MCR18EZHF1331
Order 'res 1.33k ohm 1/4w 1% 1206 smd - MCR18EZHF1331' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.33KFTR-ND.
RES 13.3K OHM 1/4W 1% 1206 SMD - MCR18EZHF1332
Order 'res 13.3k ohm 1/4w 1% 1206 smd - MCR18EZHF1332' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13.3KFCT-ND.
RES 133K OHM 1/4W 1% 1206 SMD - MCR18EZHF1333
Order 'res 133k ohm 1/4w 1% 1206 smd - MCR18EZHF1333' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM133KFCT-ND.
RES 13.3K OHM 1/4W 1% 1206 SMD - MCR18EZHF1332
Order 'res 13.3k ohm 1/4w 1% 1206 smd - MCR18EZHF1332' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13.3KFDKR-ND.
Options for 1.33K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1331
Send this link via E-Mail
Help With This Screen
