Keywords:





RES 133K OHM 1/4W 1% 1206 SMD - MCR18EZHF1333 - Resistors

133K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1333

Digi-Key Part Number RHM133KFCT-ND
Price Break
10
50
200
1000
Unit Price
.04800
.03420
.02810
.02329
Extended Price
0.48
1.71
5.62
23.29
Manufacturer Part NumberMCR18EZHF1333
DescriptionRES 133K OHM 1/4W 1% 1206 SMD
Quantity Available 9269
All prices are in USD

Purchase 133K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1333
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 133K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1333
Technical/Catalog InformationMCR18EZHF1333
VendorRohm Semiconductor (VA)
CategoryResistors
Resistance In Ohms133K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MCR18EZHF1333
MCR18EZHF1333
RHM133KFCT ND
RHM133KFCTND
RHM133KFCT

MCR18EZHF1333 Specification Sheet

Image of RES 133K OHM 1/4W 1% 1206 SMD - MCR18EZHF1333

RES 133K OHM 1/4W 1% 1206 SMD - MCR18EZHF1333 (RHM133KFCT-ND) - Resistors

Related parts 133K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1333
RES 1.33K OHM 3/4W 1% 2010 SMD - ERJ-12SF1331U
 Order 'res 1.33k ohm 3/4w 1% 2010 smd - ERJ-12SF1331U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.33KACCT-ND.
RES 133K OHM 3/4W 1% 2010 SMD - ERJ-12SF1333U
 Order 'res 133k ohm 3/4w 1% 2010 smd - ERJ-12SF1333U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P133KACCT-ND.
RES 13.3K OHM 3/4W 1% 2010 SMD - ERJ-12SF1332U
 Order 'res 13.3k ohm 3/4w 1% 2010 smd - ERJ-12SF1332U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13.3KACCT-ND.
RES 133K OHM 3/4W 1% 2010 SMD - ERJ-12SF1333U
 Order 'res 133k ohm 3/4w 1% 2010 smd - ERJ-12SF1333U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P133KACTR-ND.
RES 13.3K OHM 3/4W 1% 2010 SMD - ERJ-12SF1332U
 Order 'res 13.3k ohm 3/4w 1% 2010 smd - ERJ-12SF1332U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13.3KACTR-ND.
RES 1.33K OHM 3/4W 1% 2010 SMD - ERJ-12SF1331U
 Order 'res 1.33k ohm 3/4w 1% 2010 smd - ERJ-12SF1331U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.33KACTR-ND.
RES 1.33K OHM 3/4W 1% 2010 SMD - ERJ-12SF1331U
 Order 'res 1.33k ohm 3/4w 1% 2010 smd - ERJ-12SF1331U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.33KACDKR-ND.
RES 13.3K OHM 3/4W 1% 2010 SMD - ERJ-12SF1332U
 Order 'res 13.3k ohm 3/4w 1% 2010 smd - ERJ-12SF1332U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13.3KACDKR-ND.
RES 133K OHM 3/4W 1% 2010 SMD - ERJ-12SF1333U
 Order 'res 133k ohm 3/4w 1% 2010 smd - ERJ-12SF1333U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P133KACDKR-ND.
RES 133K OHM 1/4W 1% 1206 SMD - MCR18EZHF1333
 Order 'res 133k ohm 1/4w 1% 1206 smd - MCR18EZHF1333' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM133KFCT-ND.
RES 133K OHM 1/4W 1% 1206 SMD - MCR18EZHF1333
 Order 'res 133k ohm 1/4w 1% 1206 smd - MCR18EZHF1333' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM133KFDKR-ND.
RES 133K OHM 1/4W 1% 1206 SMD - MCR18EZHF1333
 Order 'res 133k ohm 1/4w 1% 1206 smd - MCR18EZHF1333' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM133KFTR-ND.
RES 13.3K OHM 1/4W 1% 1206 SMD - MCR18EZHF1332
 Order 'res 13.3k ohm 1/4w 1% 1206 smd - MCR18EZHF1332' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13.3KFCT-ND.
RES 1.33K OHM 1/4W 1% 1206 SMD - MCR18EZHF1331
 Order 'res 1.33k ohm 1/4w 1% 1206 smd - MCR18EZHF1331' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.33KFCT-ND.
RES 13.3K OHM 1/4W 1% 1206 SMD - MCR18EZHF1332
 Order 'res 13.3k ohm 1/4w 1% 1206 smd - MCR18EZHF1332' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13.3KFDKR-ND.

Options for 133K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1333
Send this link via E-Mail
Help With This Screen

RES 133K OHM 1/4W 1% 1206 SMD - MCR18EZHF1333
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 133K OHM 1/4W 1% 1206 SMD - ERJ-8ENF1333V Next: RES 133K OHM 1/4W 1% 1206 SMD - MCR18EZHF1333
RES 133K OHM 1/4W 1% 1206 SMD - MCR18EZHF1333