RES 13.3K OHM 1/4W 1% 1206 SMD - MCR18EZHF1332 - Resistors
| Digi-Key Part Number | RHM13.3KFCT-ND |
10 50 200 1000 |
.04700 .03320 .02730 .02262 |
Extended Price
0.47 1.66 5.46 22.62 |
| Manufacturer Part Number | MCR18EZHF1332 | |||
| Description | RES 13.3K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 6930 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1332 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 13.3K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1332 MCR18EZHF1332 RHM13 3KFCT ND RHM133KFCTND RHM13.3KFCT |
MCR18EZHF1332 Specification Sheet
RES 13.3K OHM 1/4W 1% 1206 SMD - MCR18EZHF1332 (RHM13.3KFCT-ND) - Resistors
Related parts Resistors:RES 1.3 OHM 1/4W 5% 1206 SMD - 9C12063A1R30JGHFT
Order 'res 1.3 ohm 1/4w 5% 1206 smd - 9C12063A1R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3ECT-ND.
RES 13 OHM 1/4W 5% 1206 SMD - 9C12063A13R0JLHFT
Order 'res 13 ohm 1/4w 5% 1206 smd - 9C12063A13R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13ECT-ND.
RES 13 OHM 1/4W 5% 1206 SMD - 9C12063A13R0JLHFT
Order 'res 13 ohm 1/4w 5% 1206 smd - 9C12063A13R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13EDKR-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - 9C12063A1R30JGHFT
Order 'res 1.3 ohm 1/4w 5% 1206 smd - 9C12063A1R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3EDKR-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - RC1206JR-071R3L
Order 'res 1.3 ohm 1/4w 5% 1206 smd - RC1206JR-071R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3ERCT-ND.
RES 13 OHM 1/4W 5% 1206 SMD - RC1206JR-0713RL
Order 'res 13 ohm 1/4w 5% 1206 smd - RC1206JR-0713RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13ERCT-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - RC1206JR-071R3L
Order 'res 1.3 ohm 1/4w 5% 1206 smd - RC1206JR-071R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3ERDKR-ND.
RES 13 OHM 1/4W 5% 1206 SMD - RC1206JR-0713RL
Order 'res 13 ohm 1/4w 5% 1206 smd - RC1206JR-0713RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13ERDKR-ND.
RES 13 OHM 1/4W 5% 1206 SMD - RC1206JR-0713RL
Order 'res 13 ohm 1/4w 5% 1206 smd - RC1206JR-0713RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13ERTR-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - RC1206JR-071R3L
Order 'res 1.3 ohm 1/4w 5% 1206 smd - RC1206JR-071R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.3ERTR-ND.
RES 13 OHM 1/4W 5% 1206 SMD - 9C12063A13R0JLHFT
Order 'res 13 ohm 1/4w 5% 1206 smd - 9C12063A13R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13ETR-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - 9C12063A1R30JGHFT
Order 'res 1.3 ohm 1/4w 5% 1206 smd - 9C12063A1R30JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.3ETR-ND.
RES 13 OHM 1/4W 5% 1206 SMD - CRCW120613R0JNEA
Order 'res 13 ohm 1/4w 5% 1206 smd - CRCW120613R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13ECT-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - CRCW12061R30JNEA
Order 'res 1.3 ohm 1/4w 5% 1206 smd - CRCW12061R30JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.3ECT-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - CRCW12061R30JNEA
Order 'res 1.3 ohm 1/4w 5% 1206 smd - CRCW12061R30JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.3EDKR-ND.
Send this link via E-Mail
Help With This Screen