RES 1.30M OHM 1/4W 1% 1206 SMD - MCR18EZHF1304 - Resistors
1.30M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1304
| Digi-Key Part Number | RHM1.30MFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1304 | |||
| Description | RES 1.30M OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 6029 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1304 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.30M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1304 MCR18EZHF1304 RHM1 30MFCT ND RHM130MFCTND RHM1.30MFCT |
MCR18EZHF1304 Specification Sheet
RES 1.30M OHM 1/4W 1% 1206 SMD - MCR18EZHF1304 (RHM1.30MFCT-ND) - Resistors
Related parts 1.30M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1304RES 1.30M OHM 1/4W 1% 1206 SMD - MCR18EZHF1304
Order 'res 1.30m ohm 1/4w 1% 1206 smd - MCR18EZHF1304' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.30MFCT-ND.
RES 1.30M OHM 1/4W 1% 1206 SMD - MCR18EZHF1304
Order 'res 1.30m ohm 1/4w 1% 1206 smd - MCR18EZHF1304' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.30MFDKR-ND.
RES 1.30M OHM 1/4W 1% 1206 SMD - MCR18EZHF1304
Order 'res 1.30m ohm 1/4w 1% 1206 smd - MCR18EZHF1304' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.30MFTR-ND.
RES 1.30M OHM 1/4W 1% 1206 SMD - KTR18EZPF1304
Order 'res 1.30m ohm 1/4w 1% 1206 smd - KTR18EZPF1304' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.30MAICT-ND.
RES 1.30M OHM 1/4W 1% 1206 SMD - KTR18EZPF1304
Order 'res 1.30m ohm 1/4w 1% 1206 smd - KTR18EZPF1304' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.30MAIDKR-ND.
RES 1.30M OHM 1/4W 1% 1206 SMD - KTR18EZPF1304
Order 'res 1.30m ohm 1/4w 1% 1206 smd - KTR18EZPF1304' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.30MAITR-ND.
RES 1.3M OHM 1/4W 5% 1206 SMD - MCR18EZHJ135
Order 'res 1.3m ohm 1/4w 5% 1206 smd - MCR18EZHJ135' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.3MECT-ND.
RES 1.3M OHM 1/4W 5% 1206 SMD - MCR18EZHJ135
Order 'res 1.3m ohm 1/4w 5% 1206 smd - MCR18EZHJ135' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.3MEDKR-ND.
RES 1.3M OHM 1/4W 5% 1206 SMD - MCR18EZHJ135
Order 'res 1.3m ohm 1/4w 5% 1206 smd - MCR18EZHJ135' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.3METR-ND.
RES 1.3M OHM 1/4W 5% 1206 SMD - KTR18EZPJ135
Order 'res 1.3m ohm 1/4w 5% 1206 smd - KTR18EZPJ135' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.3MPCT-ND.
RES 1.3M OHM 1/4W 5% 1206 SMD - KTR18EZPJ135
Order 'res 1.3m ohm 1/4w 5% 1206 smd - KTR18EZPJ135' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.3MPDKR-ND.
RES 1.3M OHM 1/4W 5% 1206 SMD - KTR18EZPJ135
Order 'res 1.3m ohm 1/4w 5% 1206 smd - KTR18EZPJ135' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.3MPTR-ND.
RES 133 OHM 1/4W 1% 1206 SMD - MCR18EZHF1330
Order 'res 133 ohm 1/4w 1% 1206 smd - MCR18EZHF1330' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM133FCT-ND.
RES 13.3 OHM 1/4W 1% 1206 SMD - MCR18EZHF13R3
Order 'res 13.3 ohm 1/4w 1% 1206 smd - MCR18EZHF13R3' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13.3FCT-ND.
RES 133 OHM 1/4W 1% 1206 SMD - MCR18EZHF1330
Order 'res 133 ohm 1/4w 1% 1206 smd - MCR18EZHF1330' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM133FDKR-ND.
Options for 1.30M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1304
Send this link via E-Mail
Help With This Screen
