RES 130K OHM 1/4W 1% 1206 SMD - MCR18EZHF1303 - Resistors
130K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1303
| Digi-Key Part Number | RHM130KFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1303 | |||
| Description | RES 130K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 6999 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1303 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 130K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1303 MCR18EZHF1303 RHM130KFCT ND RHM130KFCTND RHM130KFCT |
MCR18EZHF1303 Specification Sheet
RES 130K OHM 1/4W 1% 1206 SMD - MCR18EZHF1303 (RHM130KFCT-ND) - Resistors
Related parts 130K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1303RES 130K OHM 1/4W 1% 1206 SMD - MCR18EZHF1303
Order 'res 130k ohm 1/4w 1% 1206 smd - MCR18EZHF1303' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM130KFCT-ND.
RES 130K OHM 1/4W 1% 1206 SMD - MCR18EZHF1303
Order 'res 130k ohm 1/4w 1% 1206 smd - MCR18EZHF1303' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM130KFDKR-ND.
RES 130K OHM 1/4W 1% 1206 SMD - MCR18EZHF1303
Order 'res 130k ohm 1/4w 1% 1206 smd - MCR18EZHF1303' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM130KFTR-ND.
RES 130K OHM 1/4W 5% 1206 SMD - MCR18EZHJ134
Order 'res 130k ohm 1/4w 5% 1206 smd - MCR18EZHJ134' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM130KECT-ND.
RES 130K OHM 1/4W 5% 1206 SMD - MCR18EZHJ134
Order 'res 130k ohm 1/4w 5% 1206 smd - MCR18EZHJ134' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM130KEDKR-ND.
RES 130K OHM 1/4W 5% 1206 SMD - MCR18EZPJ134
Order 'res 130k ohm 1/4w 5% 1206 smd - MCR18EZPJ134' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM130KERCT-ND.
RES 130K OHM 1/4W 5% 1206 SMD - MCR18EZPJ134
Order 'res 130k ohm 1/4w 5% 1206 smd - MCR18EZPJ134' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM130KERDKR-ND.
RES 130K OHM 1/4W 5% 1206 SMD - MCR18EZPJ134
Order 'res 130k ohm 1/4w 5% 1206 smd - MCR18EZPJ134' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM130KERTR-ND.
RES 130K OHM 1/4W 5% 1206 SMD - MCR18EZHJ134
Order 'res 130k ohm 1/4w 5% 1206 smd - MCR18EZHJ134' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM130KETR-ND.
RES 1.30K OHM 1/4W 1% 1206 SMD - MCR18EZHF1301
Order 'res 1.30k ohm 1/4w 1% 1206 smd - MCR18EZHF1301' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.30KFCT-ND.
RES 13.0K OHM 1/4W 1% 1206 SMD - MCR18EZHF1302
Order 'res 13.0k ohm 1/4w 1% 1206 smd - MCR18EZHF1302' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13.0KFCT-ND.
RES 13.0K OHM 1/4W 1% 1206 SMD - MCR18EZHF1302
Order 'res 13.0k ohm 1/4w 1% 1206 smd - MCR18EZHF1302' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13.0KFDKR-ND.
RES 1.30K OHM 1/4W 1% 1206 SMD - MCR18EZHF1301
Order 'res 1.30k ohm 1/4w 1% 1206 smd - MCR18EZHF1301' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.30KFDKR-ND.
RES 1.30K OHM 1/4W 1% 1206 SMD - MCR18EZPF1301
Order 'res 1.30k ohm 1/4w 1% 1206 smd - MCR18EZPF1301' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.30KFRCT-ND.
RES 13.0K OHM 1/4W 1% 1206 SMD - MCR18EZPF1302
Order 'res 13.0k ohm 1/4w 1% 1206 smd - MCR18EZPF1302' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13.0KFRCT-ND.
Options for 130K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1303
Send this link via E-Mail
Help With This Screen
