RES 130 OHM 1/10W 5% 0603 SMD - MCR03EZPJ131 - Resistors
130 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ131
| Digi-Key Part Number | RHM130GCT-ND |
10 50 200 1000 |
.07000 .03760 .02165 .01476 |
Extended Price
0.70 1.88 4.33 14.76 |
| Manufacturer Part Number | MCR03EZPJ131 | |||
| Description | RES 130 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 11369 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPJ131 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 130 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPJ131 MCR03EZPJ131 RHM130GCT ND RHM130GCTND RHM130GCT |
MCR03EZPJ131 Specification Sheet
RES 130 OHM 1/10W 5% 0603 SMD - MCR03EZPJ131 (RHM130GCT-ND) - Resistors
Related parts 130 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ131RES 130 OHM 1/10W 5% 0603 SMD - MCR03EZPJ131
Order 'res 130 ohm 1/10w 5% 0603 smd - MCR03EZPJ131' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM130GCT-ND.
RES 130 OHM 1/10W 5% 0603 SMD - MCR03EZPJ131
Order 'res 130 ohm 1/10w 5% 0603 smd - MCR03EZPJ131' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM130GDKR-ND.
RES 130 OHM 1/10W 5% 0603 SMD - MCR03EZPJ131
Order 'res 130 ohm 1/10w 5% 0603 smd - MCR03EZPJ131' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM130GTR-ND.
RES 13 OHM 1/10W 5% 0603 SMD - MCR03EZPJ130
Order 'res 13 ohm 1/10w 5% 0603 smd - MCR03EZPJ130' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13GCT-ND.
RES 1.3 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R3
Order 'res 1.3 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R3' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.3GCT-ND.
RES 1.3 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R3
Order 'res 1.3 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R3' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.3GDKR-ND.
RES 13 OHM 1/10W 5% 0603 SMD - MCR03EZPJ130
Order 'res 13 ohm 1/10w 5% 0603 smd - MCR03EZPJ130' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13GDKR-ND.
RES 1.3 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R3
Order 'res 1.3 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R3' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.3GTR-ND.
RES 13 OHM 1/10W 5% 0603 SMD - MCR03EZPJ130
Order 'res 13 ohm 1/10w 5% 0603 smd - MCR03EZPJ130' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM13GTR-ND.
RES 130 OHM 1/10W 5% 0603 SMD - RMCF 1/16 130 5% R
Order 'res 130 ohm 1/10w 5% 0603 smd - RMCF 1/16 130 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16130JR-ND.
RES 130 OHM 1/10W 5% 0603 SMD - 9C06031A1300JLHFT
Order 'res 130 ohm 1/10w 5% 0603 smd - 9C06031A1300JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130GCT-ND.
RES 130 OHM 1/10W 5% 0603 SMD - 9C06031A1300JLHFT
Order 'res 130 ohm 1/10w 5% 0603 smd - 9C06031A1300JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130GDKR-ND.
RES 130 OHM 1/10W 5% 0603 SMD - RC0603JR-07130RL
Order 'res 130 ohm 1/10w 5% 0603 smd - RC0603JR-07130RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130GRCT-ND.
RES 130 OHM 1/10W 5% 0603 SMD - RC0603JR-07130RL
Order 'res 130 ohm 1/10w 5% 0603 smd - RC0603JR-07130RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130GRDKR-ND.
RES 130 OHM 1/10W 5% 0603 SMD - RC0603JR-07130RL
Order 'res 130 ohm 1/10w 5% 0603 smd - RC0603JR-07130RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-130GRTR-ND.
Options for 130 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ131
Send this link via E-Mail
Help With This Screen
