RES 13.0 OHM 1/4W 1% 1206 SMD - MCR18EZHF13R0 - Resistors
13.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF13R0
| Digi-Key Part Number | RHM13.0FCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF13R0 | |||
| Description | RES 13.0 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 11398 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF13R0 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 13.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF13R0 MCR18EZHF13R0 RHM13 0FCT ND RHM130FCTND RHM13.0FCT |
MCR18EZHF13R0 Specification Sheet
RES 13.0 OHM 1/4W 1% 1206 SMD - MCR18EZHF13R0 (RHM13.0FCT-ND) - Resistors
Related parts 13.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF13R0RES 130 OHM 1/4W 5% 1206 SMD - MCR18EZHJ131
Order 'res 130 ohm 1/4w 5% 1206 smd - MCR18EZHJ131' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM130ECT-ND.
RES 130 OHM 1/4W 5% 1206 SMD - MCR18EZHJ131
Order 'res 130 ohm 1/4w 5% 1206 smd - MCR18EZHJ131' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM130EDKR-ND.
RES 130 OHM 1/4W 5% 1206 SMD - MCR18EZPJ131
Order 'res 130 ohm 1/4w 5% 1206 smd - MCR18EZPJ131' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM130ERCT-ND.
RES 130 OHM 1/4W 5% 1206 SMD - MCR18EZPJ131
Order 'res 130 ohm 1/4w 5% 1206 smd - MCR18EZPJ131' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM130ERDKR-ND.
RES 1.30 OHM 1/4W 1% 1206 SMD - MCR18EZHFL1R30
Order 'res 1.30 ohm 1/4w 1% 1206 smd - MCR18EZHFL1R30' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.30FCT-ND.
RES 130 OHM 1/4W 1% 1206 SMD - MCR18EZHF1300
Order 'res 130 ohm 1/4w 1% 1206 smd - MCR18EZHF1300' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM130FCT-ND.
RES 13.0 OHM 1/4W 1% 1206 SMD - MCR18EZHF13R0
Order 'res 13.0 ohm 1/4w 1% 1206 smd - MCR18EZHF13R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13.0FCT-ND.
RES 13.0 OHM 1/4W 1% 1206 SMD - MCR18EZHF13R0
Order 'res 13.0 ohm 1/4w 1% 1206 smd - MCR18EZHF13R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13.0FDKR-ND.
RES 1.30 OHM 1/4W 1% 1206 SMD - MCR18EZHFL1R30
Order 'res 1.30 ohm 1/4w 1% 1206 smd - MCR18EZHFL1R30' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.30FDKR-ND.
RES 130 OHM 1/4W 1% 1206 SMD - MCR18EZHF1300
Order 'res 130 ohm 1/4w 1% 1206 smd - MCR18EZHF1300' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM130FDKR-ND.
RES 130 OHM 1/4W 1% 1206 SMD - MCR18EZPF1300
Order 'res 130 ohm 1/4w 1% 1206 smd - MCR18EZPF1300' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM130FRCT-ND.
RES 13.0 OHM 1/4W 1% 1206 SMD - MCR18EZPF13R0
Order 'res 13.0 ohm 1/4w 1% 1206 smd - MCR18EZPF13R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13.0FRCT-ND.
RES 13.0 OHM 1/4W 1% 1206 SMD - MCR18EZPF13R0
Order 'res 13.0 ohm 1/4w 1% 1206 smd - MCR18EZPF13R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM13.0FRDKR-ND.
RES 130 OHM 1/4W 1% 1206 SMD - MCR18EZPF1300
Order 'res 130 ohm 1/4w 1% 1206 smd - MCR18EZPF1300' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM130FRDKR-ND.
RES 130 OHM 1/4W 5% 1206 SMD - KTR18EZPJ131
Order 'res 130 ohm 1/4w 5% 1206 smd - KTR18EZPJ131' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM130PCT-ND.
Options for 13.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF13R0
Send this link via E-Mail
Help With This Screen
