RES 130 OHM 1/4W 5% 1206 SMD - MCR18EZPJ131 - Resistors
| Digi-Key Part Number | RHM130ERTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00600 .00500 .00400 .00400 .00400 .00300 .00300 |
Extended Price
30.00 50.00 100.00 200.00 400.00 750.00 1500.00 |
| Manufacturer Part Number | MCR18EZPJ131 | |||
| Description | RES 130 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 15000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZPJ131 |
| Vendor | Rohm |
| Category | Resistors |
| Resistance In Ohms | 130 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZPJ131 MCR18EZPJ131 RHM130ERTR ND RHM130ERTRND RHM130ERTR |
MCR18EZPJ131 Specification Sheet
RES 130 OHM 1/4W 5% 1206 SMD - MCR18EZPJ131 (RHM130ERTR-ND) - Resistors
Related parts Resistors:RES 130 OHM 1/4W 5% 1206 SMD - MCR18EZPJ131
Order 'res 130 ohm 1/4w 5% 1206 smd - MCR18EZPJ131' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM130ERCT-ND.
RES 130 OHM 1/4W 5% 1206 SMD - MCR18EZPJ131
Order 'res 130 ohm 1/4w 5% 1206 smd - MCR18EZPJ131' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM130ERDKR-ND.
RES 130 OHM 1/4W 5% 1206 SMD - MCR18EZPJ131
Order 'res 130 ohm 1/4w 5% 1206 smd - MCR18EZPJ131' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM130ERTR-ND.
RES 130 OHM 1/4W 5% 1206 SMD - MCR18EZHJ131
Order 'res 130 ohm 1/4w 5% 1206 smd - MCR18EZHJ131' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM130ECT-ND.
RES 130 OHM 1/4W 5% 1206 SMD - MCR18EZHJ131
Order 'res 130 ohm 1/4w 5% 1206 smd - MCR18EZHJ131' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM130EDKR-ND.
RES 130 OHM 1/4W 5% 1206 SMD - MCR18EZHJ131
Order 'res 130 ohm 1/4w 5% 1206 smd - MCR18EZHJ131' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM130ETR-ND.
RES 130 OHM 1/4W 5% 1206 SMD - KTR18EZPJ131
Order 'res 130 ohm 1/4w 5% 1206 smd - KTR18EZPJ131' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM130PCT-ND.
RES 130 OHM 1/4W 5% 1206 SMD - KTR18EZPJ131
Order 'res 130 ohm 1/4w 5% 1206 smd - KTR18EZPJ131' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM130PDKR-ND.
RES 130 OHM 1/4W 5% 1206 SMD - KTR18EZPJ131
Order 'res 130 ohm 1/4w 5% 1206 smd - KTR18EZPJ131' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM130PTR-ND.
RES 130 OHM 1/4W 5% 1206 SMD - 9C12063A1300JLHFT
Order 'res 130 ohm 1/4w 5% 1206 smd - 9C12063A1300JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130ECT-ND.
RES 130 OHM 1/4W 5% 1206 SMD - 9C12063A1300JLHFT
Order 'res 130 ohm 1/4w 5% 1206 smd - 9C12063A1300JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130EDKR-ND.
RES 130 OHM 1/4W 5% 1206 SMD - RC1206JR-07130RL
Order 'res 130 ohm 1/4w 5% 1206 smd - RC1206JR-07130RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130ERCT-ND.
RES 130 OHM 1/4W 5% 1206 SMD - RC1206JR-07130RL
Order 'res 130 ohm 1/4w 5% 1206 smd - RC1206JR-07130RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130ERDKR-ND.
RES 130 OHM 1/4W 5% 1206 SMD - RC1206JR-07130RL
Order 'res 130 ohm 1/4w 5% 1206 smd - RC1206JR-07130RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-130ERTR-ND.
RES 130 OHM 1/4W 5% 1206 SMD - 9C12063A1300JLHFT
Order 'res 130 ohm 1/4w 5% 1206 smd - 9C12063A1300JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-130ETR-ND.
Send this link via E-Mail
Help With This Screen