Keywords:





1000pF Film Capacitor EPCOS Inc Radial 630V B32559C8102K001

CAP .001UF 10% 630V METAL POLY - B32559C8102K001

Digi-Key Part Number B32559C8102K001-ND
Price Break
10000
Unit Price
.05565
Extended Price
556.50
Manufacturer Part NumberB32559C8102K001
DescriptionCAP .001UF 10% 630V METAL POLY
Quantity Available Non-Stock
All prices are in USD

Purchase 1000pF Film Capacitor EPCOS Inc Radial 630V B32559C8102K001
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1000pF Film Capacitor EPCOS Inc Radial 630V B32559C8102K001
Technical/Catalog InformationB32559C8102K001
VendorEPCOS Inc
CategoryCapacitors
Capacitance1000pF
Voltage - Rated 630V
Tolerance±10%
Dielectric MaterialMetallized Polyester Film
Package / CaseRadial
PackagingBulk
Maximum Temperature-55°C ~ 125°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.200000 Hrs @ 85°C
Mounting TypeThrough Hole
FeaturesGeneral Purpose
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B32559C8102K001
B32559C8102K001

B32559C8102K001 Specification Sheet

Image of CAP .001UF 10% 630V METAL POLY - B32559C8102K001

CAP .001UF 10% 630V METAL POLY - B32559C8102K001 (B32559C8102K001-ND)

Related parts 1000pF Film Capacitor EPCOS Inc Radial 630V B32559C8102K001
1000pF Film Capacitor EPCOS Inc Radial 630V B32559C8102K001
 Order 'cap .001uf 10% 630v metal poly - B32559C8102K001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32559C8102K001-ND.
1000pF Film Capacitor EPCOS Inc Radial 630V B32559C8102K000
 Order 'cap .001uf 10% 630v metal poly - B32559C8102K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2890-ND.
1000pF Film Capacitor EPCOS Inc Radial 630V B32559C8102K289
 Order 'cap .001uf 10% 630v metal poly - B32559C8102K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2891-3-ND.
1500pF Film Capacitor EPCOS Inc Radial 630V B32559C8152K000
 Order 'cap .0015uf 10% 630v metal poly - B32559C8152K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2892-ND.
1500pF Film Capacitor EPCOS Inc Radial 630V B32559C8152K289
 Order 'cap .0015uf 10% 630v metal poly - B32559C8152K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2893-3-ND.
2200pF Film Capacitor EPCOS Inc Radial 630V B32559C8222K000
 Order 'cap .0022uf 10% 630v metal poly - B32559C8222K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2894-ND.
2200pF Film Capacitor EPCOS Inc Radial 630V B32559C8222K289
 Order 'cap .0022uf 10% 630v metal poly - B32559C8222K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2895-3-ND.
2700pF Film Capacitor EPCOS Inc Radial 630V B32559C8272K000
 Order 'cap .0027uf 10% 630v metal poly - B32559C8272K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2896-ND.
2700pF Film Capacitor EPCOS Inc Radial 630V B32559C8272K289
 Order 'cap .0027uf 10% 630v metal poly - B32559C8272K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2897-3-ND.
3300pF Film Capacitor EPCOS Inc Radial 630V B32559C8332K000
 Order 'cap .0033uf 10% 630v metal poly - B32559C8332K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2898-ND.
3300pF Film Capacitor EPCOS Inc Radial 630V B32559C8332K289
 Order 'cap .0033uf 10% 630v metal poly - B32559C8332K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2899-3-ND.
4700pF Film Capacitor EPCOS Inc Radial 630V B32559C8472K000
 Order 'cap .0047uf 10% 630v metal poly - B32559C8472K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2900-ND.
4700pF Film Capacitor EPCOS Inc Radial 630V B32559C8472K289
 Order 'cap .0047uf 10% 630v metal poly - B32559C8472K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2901-3-ND.
6800pF Film Capacitor EPCOS Inc Radial 630V B32559C8682K000
 Order 'cap .0068uf 10% 630v metal poly - B32559C8682K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2902-ND.
6800pF Film Capacitor EPCOS Inc Radial 630V B32559C8682K289
 Order 'cap .0068uf 10% 630v metal poly - B32559C8682K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2903-3-ND.

Options for 1000pF Film Capacitor EPCOS Inc Radial 630V B32559C8102K001
Send this link via E-Mail
Help With This Screen

CAP .001UF 10% 630V METAL POLY - B32559C8102K001
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .001UF 10% 630V METAL POLY - B32559C8102K000 Next: CAP .001UF 10% 630V METAL POLY - B32559C8102K289
CAP .001UF 10% 630V METAL POLY - B32559C8102K001