CASE 13.0X16.0X7.0 ORN - R-600 ORANGE - Boxes, Enclosures, Racks
| Digi-Key Part Number | SRR600-O-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | R-600 ORANGE | |||
| Description | CASE 13.0X16.0X7.0 ORN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R-600 ORANGE |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Orange |
| Design | Hinged Lid |
| Features | Watertight/Airtight |
| Material | Plastic, Polypropylene |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 13" L x 16" W x 7" H (330.2mm x 406.4mm x 177.8mm) |
| Thickness | - |
| Weight | - |
| Container Type | Case |
| Material Flammability Rating | UL-HB75 |
| Other Names |
R 600 ORANGE R600 ORANGE SRR600 O ND SRR600OND SRR600-O |
CASE 13.0X16.0X7.0 ORN - R-600 ORANGE (SRR600-O-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CASE 13.0X16.0X7.0 ORN - R-600 ORANGE
Order 'case 13.0x16.0x7.0 orn - R-600 ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR600-O-ND.
CASE 13.0X16.0X7.0 ORN W/FOAM - R-600 ORANGE FOAM
Order 'case 13.0x16.0x7.0 orn w/foam - R-600 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR600-FO-ND.
CASE 6.5X8.5X3.25 ORN - R-100 ORANGE
Order 'case 6.5x8.5x3.25 orn - R-100 ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR100-O-ND.
CASE 8.70X7.45X3.89 ORN - R-120 ORANGE
Order 'case 8.70x7.45x3.89 orn - R-120 ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R120-O-ND.
CASE 7.75X9.25X4.5 ORN - R-200 ORANGE
Order 'case 7.75x9.25x4.5 orn - R-200 ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR200-O-ND.
CASE 10.80X9.85X4.87 ORN - R-300 ORANGE
Order 'case 10.80x9.85x4.87 orn - R-300 ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R300-O-ND.
CASE 12.0X13.0X6.0 ORN - R-500 ORANGE
Order 'case 12.0x13.0x6.0 orn - R-500 ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR500-O-ND.
CASE 15.5X19.25X7.5 ORN - R-700 ORANGE
Order 'case 15.5x19.25x7.5 orn - R-700 ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR700-O-ND.
CASE 19.75X15.53X7.48 ORN - R-720 ORANGE
Order 'case 19.75x15.53x7.48 orn - R-720 ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R720-O-ND.
CASE 13.0X16.0X7.0 BK - R-600 BLACK
Order 'case 13.0x16.0x7.0 bk - R-600 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR600-B-ND.
CASE 13.0X16.0X7.0 GR - R-600 GRAY
Order 'case 13.0x16.0x7.0 gr - R-600 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR600-G-ND.
CASE 13.0X16.0X7.0 YEL - R-600 YELLOW
Order 'case 13.0x16.0x7.0 yel - R-600 YELLOW' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR600-Y-ND.
CASE 28.17X22.27X15 ORN W/LOCK - R-1220 MLL ORANGE FOAM
Order 'case 28.17x22.27x15 orn w/lock - R-1220 MLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLORANGEF-ND.
CASE 28.17X22.27X15 ORN W/LOCK - R-1220 MLL ORANGE
Order 'case 28.17x22.27x15 orn w/lock - R-1220 MLL ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLORANGE-ND.
CASE 28.17X22.27X15 ORN W/FOAM - R-1220 ORANGE FOAM
Order 'case 28.17x22.27x15 orn w/foam - R-1220 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220ORANGEFOAM-ND.
Send this link via E-Mail
Help With This Screen
