RES 1.30 OHM 1/4W 1% 0805 SMD - MCR10EZHFL1R30
| Digi-Key Part Number | RHM1.30CCT-ND |
10 50 200 1000 |
.14100 .10000 .08245 .06830 |
Extended Price
1.41 5.00 16.49 68.30 |
| Manufacturer Part Number | MCR10EZHFL1R30 | |||
| Description | RES 1.30 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | 44379 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHFL1R30 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.30 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHFL1R30 MCR10EZHFL1R30 RHM1 30CCT ND RHM130CCTND RHM1.30CCT |
MCR10EZHFL1R30 Specification Sheet
RES 1.30 OHM 1/4W 1% 0805 SMD - MCR10EZHFL1R30 (RHM1.30CCT-ND)
Related parts :RES 130 OHM 3/4W 1% 2010 SMD - RMCF 1/2 130 1% R
Order 'res 130 ohm 3/4w 1% 2010 smd - RMCF 1/2 130 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2130FR-ND.
RES 130 OHM 3/4W 5% 2010 SMD - RMCF 1/2 130 5% R
Order 'res 130 ohm 3/4w 5% 2010 smd - RMCF 1/2 130 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2130JRTR-ND.
RES 130 OHM 3/4W 5% 2010 SMD - RMCF 1/2 130 5% R
Order 'res 130 ohm 3/4w 5% 2010 smd - RMCF 1/2 130 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2130JRCT-ND.
RES 130 OHM 3/4W 5% 2010 SMD - RMCF 1/2 130 5% R
Order 'res 130 ohm 3/4w 5% 2010 smd - RMCF 1/2 130 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2130JRDKR-ND.
RES 130 OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ131U
Order 'res 130 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ131U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P130WCT-ND.
RES 130 OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ131U
Order 'res 130 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ131U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P130WTR-ND.
RES 130 OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ131U
Order 'res 130 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ131U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P130WDKR-ND.
RES 1.30 OHM 1/4W 1% 0805 SMD - MCR10EZHFL1R30
Order 'res 1.30 ohm 1/4w 1% 0805 smd - MCR10EZHFL1R30' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.30CCT-ND.
RES 1.30 OHM 1/4W 1% 0805 SMD - MCR10EZHFL1R30
Order 'res 1.30 ohm 1/4w 1% 0805 smd - MCR10EZHFL1R30' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.30CDKR-ND.
RES 1.30 OHM 1/4W 1% 0805 SMD - MCR10EZHFL1R30
Order 'res 1.30 ohm 1/4w 1% 0805 smd - MCR10EZHFL1R30' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.30CTR-ND.
RES 130 OHM 1/4W 5% 0805 SMD - ESR10EZPJ131
Order 'res 130 ohm 1/4w 5% 0805 smd - ESR10EZPJ131' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM130KCT-ND.
RES 130 OHM 1/4W 5% 0805 SMD - ESR10EZPJ131
Order 'res 130 ohm 1/4w 5% 0805 smd - ESR10EZPJ131' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM130KDKR-ND.
RES 130 OHM 1/4W 5% 0805 SMD - ESR10EZPJ131
Order 'res 130 ohm 1/4w 5% 0805 smd - ESR10EZPJ131' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM130KTR-ND.
RES 1.30 OHM 1/4W 1% 0805 SMD - ESR10EZPF1R30
Order 'res 1.30 ohm 1/4w 1% 0805 smd - ESR10EZPF1R30' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.30AECT-ND.
RES 1.30 OHM 1/4W 1% 0805 SMD - ESR10EZPF1R30
Order 'res 1.30 ohm 1/4w 1% 0805 smd - ESR10EZPF1R30' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.30AEDKR-ND.
Send this link via E-Mail
Help With This Screen
