1.20K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ122
RES 1.2K OHM 1/10W 5% 0603 SMD - MCR03EZPJ122 - Resistors
| Digi-Key Part Number | RHM1.2KGCT-ND |
10 50 200 1000 |
.07000 .03760 .02165 .01476 |
Extended Price
0.70 1.88 4.33 14.76 |
| Manufacturer Part Number | MCR03EZPJ122 | |||
| Description | RES 1.2K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 79770 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPJ122 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.20K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPJ122 MCR03EZPJ122 RHM1 2KGCT ND RHM12KGCTND RHM1.2KGCT |
MCR03EZPJ122 Specification Sheet
RES 1.2K OHM 1/10W 5% 0603 SMD - MCR03EZPJ122 (RHM1.2KGCT-ND) - Resistors
Related parts 1.20K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ1221.20K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ122
Order 'res 1.2k ohm 1/10w 5% 0603 smd - MCR03EZPJ122' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.2KGCT-ND.
1.20K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ122
Order 'res 1.2k ohm 1/10w 5% 0603 smd - MCR03EZPJ122' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.2KGDKR-ND.
1.20K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPJ122
Order 'res 1.2k ohm 1/10w 5% 0603 smd - MCR03EZPJ122' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.2KGTR-ND.
12.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ123
Order 'res 12k ohm 1/10w 5% 0603 smd - MCR03EZPJ123' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM12KGCT-ND.
12.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ123
Order 'res 12k ohm 1/10w 5% 0603 smd - MCR03EZPJ123' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM12KGDKR-ND.
12.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPJ123
Order 'res 12k ohm 1/10w 5% 0603 smd - MCR03EZPJ123' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM12KGTR-ND.
1.20K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16 1.2K 5% R
Order 'res 1.2k ohm 1/10w 5% 0603 smd - RMCF 1/16 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.2KJRTR-ND.
12.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16 12K 5% R
Order 'res 12k ohm 1/10w 5% 0603 smd - RMCF 1/16 12K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1612KJRTR-ND.
1.20K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/16 1.2K 5% R
Order 'res 1.2k ohm 1/10w 5% 0603 smd - RMCF 1/16 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/161.2KJRCT-ND.
12.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/16 12K 5% R
Order 'res 12k ohm 1/10w 5% 0603 smd - RMCF 1/16 12K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1612KJRCT-ND.
1.20K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/16 1.2K 5% R
Order 'res 1.2k ohm 1/10w 5% 0603 smd - RMCF 1/16 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/161.2KJRDKR-ND.
12.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/16 12K 5% R
Order 'res 12k ohm 1/10w 5% 0603 smd - RMCF 1/16 12K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1612KJRDKR-ND.
470 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03J470
Order 'res 470 ohm 1/10w 5% 0603 smd - MCR03J470' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR03J470-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ101
Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100GCT-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ101
Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100GDKR-ND.
Options for 1.20K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ122
Send this link via E-Mail
Help With This Screen
