RES 12 OHM 1/10W 5% 0603 SMD - MCR03EZPJ120 - Resistors
| Digi-Key Part Number | RHM12GCT-ND |
10 50 200 1000 |
.06900 .03720 .02140 .01462 |
Extended Price
0.69 1.86 4.28 14.62 |
| Manufacturer Part Number | MCR03EZPJ120 | |||
| Description | RES 12 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 3880 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPJ120 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 12.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPJ120 MCR03EZPJ120 RHM12GCT ND RHM12GCTND RHM12GCT |
MCR03EZPJ120 Specification Sheet
RES 12 OHM 1/10W 5% 0603 SMD - MCR03EZPJ120 (RHM12GCT-ND) - Resistors
Related parts Resistors:RES 12 OHM 1/10W 5% 0603 SMD - MCR03EZPJ120
Order 'res 12 ohm 1/10w 5% 0603 smd - MCR03EZPJ120' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM12GCT-ND.
RES 12 OHM 1/10W 5% 0603 SMD - MCR03EZPJ120
Order 'res 12 ohm 1/10w 5% 0603 smd - MCR03EZPJ120' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM12GDKR-ND.
RES 12 OHM 1/10W 5% 0603 SMD - MCR03EZPJ120
Order 'res 12 ohm 1/10w 5% 0603 smd - MCR03EZPJ120' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM12GTR-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R2
Order 'res 1.2 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.2GCT-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R2
Order 'res 1.2 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.2GDKR-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R2
Order 'res 1.2 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.2GTR-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - 9C06031A1R20JGHFT
Order 'res 1.2 ohm 1/10w 5% 0603 smd - 9C06031A1R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2GCT-ND.
RES 12 OHM 1/10W 5% 0603 SMD - 9C06031A12R0JLHFT
Order 'res 12 ohm 1/10w 5% 0603 smd - 9C06031A12R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12GCT-ND.
RES 12 OHM 1/10W 5% 0603 SMD - 9C06031A12R0JLHFT
Order 'res 12 ohm 1/10w 5% 0603 smd - 9C06031A12R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12GDKR-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - 9C06031A1R20JGHFT
Order 'res 1.2 ohm 1/10w 5% 0603 smd - 9C06031A1R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2GDKR-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - RC0603JR-071R2L
Order 'res 1.2 ohm 1/10w 5% 0603 smd - RC0603JR-071R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2GRCT-ND.
RES 12 OHM 1/10W 5% 0603 SMD - RC0603JR-0712RL
Order 'res 12 ohm 1/10w 5% 0603 smd - RC0603JR-0712RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12GRCT-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - RC0603JR-071R2L
Order 'res 1.2 ohm 1/10w 5% 0603 smd - RC0603JR-071R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2GRDKR-ND.
RES 12 OHM 1/10W 5% 0603 SMD - RC0603JR-0712RL
Order 'res 12 ohm 1/10w 5% 0603 smd - RC0603JR-0712RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12GRDKR-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - RC0603JR-071R2L
Order 'res 1.2 ohm 1/10w 5% 0603 smd - RC0603JR-071R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.2GRTR-ND.
Send this link via E-Mail
Help With This Screen