CASE 13.0X16.0X7.0 GR - R-600 GRAY
Plastic, Polypropylene Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-600 GRAY
| Digi-Key Part Number | SRR600-G-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | R-600 GRAY | |||
| Description | CASE 13.0X16.0X7.0 GR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R-600 GRAY |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Hinged Lid |
| Features | Watertight/Airtight |
| Material | Plastic, Polypropylene |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 13" L x 16" W x 7" H (330.2mm x 406.4mm x 177.8mm) |
| Thickness | - |
| Weight | - |
| Container Type | Case |
| Material Flammability Rating | UL-HB75 |
| Other Names |
R 600 GRAY R600 GRAY SRR600 G ND SRR600GND SRR600-G |
CASE 13.0X16.0X7.0 GR - R-600 GRAY (SRR600-G-ND)
Related parts Plastic, Polypropylene Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-600 GRAYCASE 13.0X16.0X7.0 GR - R-600 GRAY
Order 'case 13.0x16.0x7.0 gr - R-600 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR600-G-ND.
CASE 13.0X16.0X7.0 GR W/FOAM - R-600 GRAY FOAM
Order 'case 13.0x16.0x7.0 gr w/foam - R-600 GRAY FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR600-FG-ND.
CASE 6.5X8.5X3.25 GR - R-100 GRAY
Order 'case 6.5x8.5x3.25 gr - R-100 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR100-G-ND.
CASE 7.75X9.25X4.5 GR - R-200 GRAY
Order 'case 7.75x9.25x4.5 gr - R-200 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR200-G-ND.
CASE 9.75X10.75X5.0 GR - R-300 GRAY
Order 'case 9.75x10.75x5.0 gr - R-300 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR300-G-ND.
CASE 12.0X13.0X6.0 GR - R-500 GRAY
Order 'case 12.0x13.0x6.0 gr - R-500 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR500-G-ND.
CASE 15.5X19.25X7.5 GR - R-700 GRAY
Order 'case 15.5x19.25x7.5 gr - R-700 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR700-G-ND.
CASE 13.0X16.0X7.0 BK - R-600 BLACK
Order 'case 13.0x16.0x7.0 bk - R-600 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR600-B-ND.
CASE 13.0X16.0X7.0 ORN - R-600 ORANGE
Order 'case 13.0x16.0x7.0 orn - R-600 ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR600-O-ND.
CASE 13.0X16.0X7.0 YEL - R-600 YELLOW
Order 'case 13.0x16.0x7.0 yel - R-600 YELLOW' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR600-Y-ND.
CASE 6.5X8.5X3.25 GR W/FOAM - R-100 GRAY FOAM
Order 'case 6.5x8.5x3.25 gr w/foam - R-100 GRAY FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR100-FG-ND.
CASE 7.75X9.25X4.5 GR W/FOAM - R-200 GRAY FOAM
Order 'case 7.75x9.25x4.5 gr w/foam - R-200 GRAY FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR200-FG-ND.
CASE 9.75X10.75X5.0 GR W/FOAM - R-300 GRAY FOAM
Order 'case 9.75x10.75x5.0 gr w/foam - R-300 GRAY FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR300-FG-ND.
CASE 12.0X13.0X6.0 GR W/FOAM - R-500 GRAY FOAM
Order 'case 12.0x13.0x6.0 gr w/foam - R-500 GRAY FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR500-FG-ND.
CASE 15.5X19.25X7.5 GR W/FOAM - R-700 GRAY FOAM
Order 'case 15.5x19.25x7.5 gr w/foam - R-700 GRAY FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR700-FG-ND.
Options for Plastic, Polypropylene Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-600 GRAY
Send this link via E-Mail
Help With This Screen
