RES 1.27M OHM 1/4W 1% 1206 SMD - MCR18EZHF1274
1.27M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1274
| Digi-Key Part Number | RHM1.27MFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1274 | |||
| Description | RES 1.27M OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 8589 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1274 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.27M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1274 MCR18EZHF1274 RHM1 27MFCT ND RHM127MFCTND RHM1.27MFCT |
MCR18EZHF1274 Specification Sheet
RES 1.27M OHM 1/4W 1% 1206 SMD - MCR18EZHF1274 (RHM1.27MFCT-ND)
Related parts 1.27M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1274RES 1.27M OHM 1/4W 1% 1206 SMD - MCR18EZHF1274
Order 'res 1.27m ohm 1/4w 1% 1206 smd - MCR18EZHF1274' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.27MFCT-ND.
RES 1.27M OHM 1/4W 1% 1206 SMD - MCR18EZHF1274
Order 'res 1.27m ohm 1/4w 1% 1206 smd - MCR18EZHF1274' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.27MFDKR-ND.
RES 1.27M OHM 1/4W 1% 1206 SMD - MCR18EZHF1274
Order 'res 1.27m ohm 1/4w 1% 1206 smd - MCR18EZHF1274' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.27MFTR-ND.
RES 12 OHM 1/4W 5% 1206 SMD - MCR18EZHJ120
Order 'res 12 ohm 1/4w 5% 1206 smd - MCR18EZHJ120' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM12ECT-ND.
RES 1.2 OHM 1/4W 5% 1206 SMD - MCR18EZHJ1R2
Order 'res 1.2 ohm 1/4w 5% 1206 smd - MCR18EZHJ1R2' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.2ECT-ND.
RES 1.2 OHM 1/4W 5% 1206 SMD - MCR18EZHJ1R2
Order 'res 1.2 ohm 1/4w 5% 1206 smd - MCR18EZHJ1R2' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.2EDKR-ND.
RES 12 OHM 1/4W 5% 1206 SMD - MCR18EZHJ120
Order 'res 12 ohm 1/4w 5% 1206 smd - MCR18EZHJ120' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM12EDKR-ND.
RES 1.2 OHM 1/4W 5% 1206 SMD - MCR18EZPJ1R2
Order 'res 1.2 ohm 1/4w 5% 1206 smd - MCR18EZPJ1R2' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.2ERCT-ND.
RES 12 OHM 1/4W 5% 1206 SMD - MCR18EZPJ120
Order 'res 12 ohm 1/4w 5% 1206 smd - MCR18EZPJ120' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM12ERCT-ND.
RES 1.2 OHM 1/4W 5% 1206 SMD - MCR18EZPJ1R2
Order 'res 1.2 ohm 1/4w 5% 1206 smd - MCR18EZPJ1R2' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.2ERDKR-ND.
RES 12 OHM 1/4W 5% 1206 SMD - MCR18EZPJ120
Order 'res 12 ohm 1/4w 5% 1206 smd - MCR18EZPJ120' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM12ERDKR-ND.
RES 12 OHM 1/4W 5% 1206 SMD - MCR18EZPJ120
Order 'res 12 ohm 1/4w 5% 1206 smd - MCR18EZPJ120' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM12ERTR-ND.
RES 1.2 OHM 1/4W 5% 1206 SMD - MCR18EZPJ1R2
Order 'res 1.2 ohm 1/4w 5% 1206 smd - MCR18EZPJ1R2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.2ERTR-ND.
RES 12 OHM 1/4W 5% 1206 SMD - MCR18EZHJ120
Order 'res 12 ohm 1/4w 5% 1206 smd - MCR18EZHJ120' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM12ETR-ND.
RES 1.2 OHM 1/4W 5% 1206 SMD - MCR18EZHJ1R2
Order 'res 1.2 ohm 1/4w 5% 1206 smd - MCR18EZHJ1R2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.2ETR-ND.
Options for 1.27M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1274
Send this link via E-Mail
Help With This Screen
