1.24M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1244
RES 1.24M OHM 1/4W 1% 1206 SMD - MCR18EZHF1244 - Resistors
| Digi-Key Part Number | RHM1.24MFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1244 | |||
| Description | RES 1.24M OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 7699 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.24M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1244
| Technical/Catalog Information | MCR18EZHF1244 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.24M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MCR18EZHF1244 MCR18EZHF1244 RHM1 24MFCT ND RHM124MFCTND RHM1.24MFCT |
MCR18EZHF1244 Specification Sheet
RES 1.24M OHM 1/4W 1% 1206 SMD - MCR18EZHF1244 (RHM1.24MFCT-ND) - Resistors
Related parts 1.24M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF12441.24M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1244
Order 'res 1.24m ohm 1/4w 1% 1206 smd - MCR18EZHF1244' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.24MFCT-ND.
1.24M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1244
Order 'res 1.24m ohm 1/4w 1% 1206 smd - MCR18EZHF1244' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.24MFDKR-ND.
1.24M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHF1244
Order 'res 1.24m ohm 1/4w 1% 1206 smd - MCR18EZHF1244' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.24MFTR-ND.
12.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF12R7
Order 'res 12.7 ohm 1/4w 1% 1206 smd - MCR18EZHF12R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM12.7FCT-ND.
127 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1270
Order 'res 127 ohm 1/4w 1% 1206 smd - MCR18EZHF1270' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM127FCT-ND.
12.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF12R7
Order 'res 12.7 ohm 1/4w 1% 1206 smd - MCR18EZHF12R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM12.7FDKR-ND.
127 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1270
Order 'res 127 ohm 1/4w 1% 1206 smd - MCR18EZHF1270' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM127FDKR-ND.
127 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHF1270
Order 'res 127 ohm 1/4w 1% 1206 smd - MCR18EZHF1270' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM127FTR-ND.
12.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHF12R7
Order 'res 12.7 ohm 1/4w 1% 1206 smd - MCR18EZHF12R7' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM12.7FTR-ND.
127K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1273
Order 'res 127k ohm 1/4w 1% 1206 smd - MCR18EZHF1273' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM127KFCT-ND.
12.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1272
Order 'res 12.7k ohm 1/4w 1% 1206 smd - MCR18EZHF1272' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM12.7KFCT-ND.
1.27K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1271
Order 'res 1.27k ohm 1/4w 1% 1206 smd - MCR18EZHF1271' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.27KFCT-ND.
1.27K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1271
Order 'res 1.27k ohm 1/4w 1% 1206 smd - MCR18EZHF1271' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.27KFDKR-ND.
12.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1272
Order 'res 12.7k ohm 1/4w 1% 1206 smd - MCR18EZHF1272' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM12.7KFDKR-ND.
127K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1273
Order 'res 127k ohm 1/4w 1% 1206 smd - MCR18EZHF1273' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM127KFDKR-ND.
Options for 1.24M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1244
Send this link via E-Mail
Help With This Screen
