Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-600 YELLOW FOAM
CASE 13.0X16.0X7.0 YEL W/FOAM - R-600 YELLOW FOAM - Boxes, Enclosures, Racks
| Digi-Key Part Number | SRR600-FY-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | R-600 YELLOW FOAM | |||
| Description | CASE 13.0X16.0X7.0 YEL W/FOAM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R-600 YELLOW FOAM |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Yellow |
| Design | Hinged Lid |
| Features | Foam Insert, Watertight/Airtight |
| Material | Plastic, Polypropylene |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 13" L x 16" W x 7" H (330.2mm x 406.4mm x 177.8mm) |
| Thickness | - |
| Weight | - |
| Container Type | Case |
| Material Flammability Rating | UL-HB75 |
| Other Names |
R 600 YELLOW FOAM R600 YELLOW FOAM SRR600 FY ND SRR600FYND SRR600-FY |
CASE 13.0X16.0X7.0 YEL W/FOAM - R-600 YELLOW FOAM (SRR600-FY-ND) - Boxes, Enclosures, Racks
Related parts Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-600 YELLOW FOAMPlastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-600 YELLOW FOAM
Order 'case 13.0x16.0x7.0 yel w/foam - R-600 YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR600-FY-ND.
Plastic, Polypropylene Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-600 YELLOW
Order 'case 13.0x16.0x7.0 yel - R-600 YELLOW' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR600-Y-ND.
Plastic, Polypropylene Accuform Foam Box Boxes, Enclosures, Rack Serpac Case R-1220 YELLOW FOAM
Order 'case 28.17x22.27x15 yel w/foam - R-1220 YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220YELLOWFOAM-ND.
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-100 YELLOW FOAM
Order 'case 6.5x8.5x3.25 yel w/foam - R-100 YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR100-FY-ND.
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-120 YELLOW FOAM
Order 'case 8.70x7.45x3.89 yel w/foam - R-120 YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R120-FY-ND.
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-200 YELLOW FOAM
Order 'case 7.75x9.25x4.5 yel w/foam - R-200 YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR200-FY-ND.
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-300 YELLOW FOAM
Order 'case 10.8x9.85x4.87 yel w/foam - R-300 YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R300-FY-ND.
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-500 YELLOW FOAM
Order 'case 12.0x13.0x6.0 yel w/foam - R-500 YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR500-FY-ND.
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-700 YELLOW FOAM
Order 'case 15.5x19.25x7.5 yel w/foam - R-700 YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR700-FY-ND.
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-720 YELLOW FOAM
Order 'case 19.75x15.53x7.48 yel w/foam - R-720 YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R720-FY-ND.
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-600 BLACK FOAM
Order 'case 13.0x16.0x7.0 bk w/foam - R-600 BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR600-FB-ND.
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-600 GRAY FOAM
Order 'case 13.0x16.0x7.0 gr w/foam - R-600 GRAY FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR600-FG-ND.
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-600 ORANGE FOAM
Order 'case 13.0x16.0x7.0 orn w/foam - R-600 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR600-FO-ND.
Plastic, Polypropylene Accuform Foam, Handle(s), Lock(s) Box Boxes, Enclosures, Rack Serpac Case R-540F,YL
Order 'case 14.9x12.13x9.58 yl w/foam - R-540F,YL' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-540F,YL-ND.
Plastic, Polypropylene Accuform Foam Box Boxes, Enclosures, Rack Serpac Case R-1220 BLACK FOAM
Order 'case 28.17x22.27x15 blk w/foam - R-1220 BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220BLACKFOAM-ND.
Options for Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-600 YELLOW FOAM
Send this link via E-Mail
Help With This Screen
