RES 124 OHM 1/10W 1% 0603 SMD - MCR03EZPFX1240
| Digi-Key Part Number | RHM124HCT-ND |
10 50 200 1000 |
.07600 .04080 .02340 .01595 |
Extended Price
0.76 2.04 4.68 15.95 |
| Manufacturer Part Number | MCR03EZPFX1240 | |||
| Description | RES 124 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPFX1240 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 124 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPFX1240 MCR03EZPFX1240 RHM124HCT ND RHM124HCTND RHM124HCT |
MCR03EZPFX1240 Specification Sheet
RES 124 OHM 1/10W 1% 0603 SMD - MCR03EZPFX1240 (RHM124HCT-ND)
Related parts :RES 12.4 OHM 1/10W 1% 0603 SMD - MCR03EZPFX12R4
Order 'res 12.4 ohm 1/10w 1% 0603 smd - MCR03EZPFX12R4' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM12.4HTR-ND.
RES 470 OHM 1/10W 5% 0603 SMD - MCR03J470
Order 'res 470 ohm 1/10w 5% 0603 smd - MCR03J470' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR03J470-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ000
Order 'res 0.0 ohm 1/10w 5% 0603 smd - MCR03EZPJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0GCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ000
Order 'res 0.0 ohm 1/10w 5% 0603 smd - MCR03EZPJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0GDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ000
Order 'res 0.0 ohm 1/10w 5% 0603 smd - MCR03EZPJ000' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0GTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100GCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100GDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100GTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - MCR03EZPJ104
Order 'res 100k ohm 1/10w 5% 0603 smd - MCR03EZPJ104' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100KGCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - MCR03EZPJ104
Order 'res 100k ohm 1/10w 5% 0603 smd - MCR03EZPJ104' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100KGDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - MCR03EZPJ104
Order 'res 100k ohm 1/10w 5% 0603 smd - MCR03EZPJ104' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100KGTR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R0
Order 'res 1.0 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R0' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0GCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - MCR03EZPJ100
Order 'res 10 ohm 1/10w 5% 0603 smd - MCR03EZPJ100' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM10GCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - MCR03EZPJ100
Order 'res 10 ohm 1/10w 5% 0603 smd - MCR03EZPJ100' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM10GDKR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R0
Order 'res 1.0 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R0' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0GDKR-ND.
Send this link via E-Mail
Help With This Screen