RES 12.4 OHM 1/4W 1% 1206 SMD - MCR18EZHF12R4
12.4 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF12R4
| Digi-Key Part Number | RHM12.4FCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF12R4 | |||
| Description | RES 12.4 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 6729 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF12R4 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 12.4 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF12R4 MCR18EZHF12R4 RHM12 4FCT ND RHM124FCTND RHM12.4FCT |
MCR18EZHF12R4 Specification Sheet
RES 12.4 OHM 1/4W 1% 1206 SMD - MCR18EZHF12R4 (RHM12.4FCT-ND)
Related parts 12.4 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF12R4RES 124 OHM 3/4W 1% 2010 SMD - RMCF 1/2 124 1% R
Order 'res 124 ohm 3/4w 1% 2010 smd - RMCF 1/2 124 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2124FR-ND.
RES 12.4 OHM 1/4W 1% 1206 SMD - MCR18EZHF12R4
Order 'res 12.4 ohm 1/4w 1% 1206 smd - MCR18EZHF12R4' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM12.4FCT-ND.
RES 12.4 OHM 1/4W 1% 1206 SMD - MCR18EZHF12R4
Order 'res 12.4 ohm 1/4w 1% 1206 smd - MCR18EZHF12R4' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM12.4FDKR-ND.
RES 12.4 OHM 1/4W 1% 1206 SMD - MCR18EZHF12R4
Order 'res 12.4 ohm 1/4w 1% 1206 smd - MCR18EZHF12R4' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM12.4FTR-ND.
RES 124 OHM 1/4W 1% 1206 SMD - MCR18EZHF1240
Order 'res 124 ohm 1/4w 1% 1206 smd - MCR18EZHF1240' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM124FCT-ND.
RES 124 OHM 1/4W 1% 1206 SMD - MCR18EZHF1240
Order 'res 124 ohm 1/4w 1% 1206 smd - MCR18EZHF1240' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM124FDKR-ND.
RES 124 OHM 1/4W 1% 1206 SMD - MCR18EZHF1240
Order 'res 124 ohm 1/4w 1% 1206 smd - MCR18EZHF1240' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM124FTR-ND.
RES 1.24K OHM 1/4W 1% 1206 SMD - MCR18EZHF1241
Order 'res 1.24k ohm 1/4w 1% 1206 smd - MCR18EZHF1241' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.24KFCT-ND.
RES 124K OHM 1/4W 1% 1206 SMD - MCR18EZHF1243
Order 'res 124k ohm 1/4w 1% 1206 smd - MCR18EZHF1243' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM124KFCT-ND.
RES 12.4K OHM 1/4W 1% 1206 SMD - MCR18EZHF1242
Order 'res 12.4k ohm 1/4w 1% 1206 smd - MCR18EZHF1242' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM12.4KFCT-ND.
RES 12.4K OHM 1/4W 1% 1206 SMD - MCR18EZHF1242
Order 'res 12.4k ohm 1/4w 1% 1206 smd - MCR18EZHF1242' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM12.4KFDKR-ND.
RES 1.24K OHM 1/4W 1% 1206 SMD - MCR18EZHF1241
Order 'res 1.24k ohm 1/4w 1% 1206 smd - MCR18EZHF1241' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.24KFDKR-ND.
RES 124K OHM 1/4W 1% 1206 SMD - MCR18EZHF1243
Order 'res 124k ohm 1/4w 1% 1206 smd - MCR18EZHF1243' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM124KFDKR-ND.
RES 124K OHM 1/4W 1% 1206 SMD - MCR18EZPF1243
Order 'res 124k ohm 1/4w 1% 1206 smd - MCR18EZPF1243' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM124KFRCT-ND.
RES 124K OHM 1/4W 1% 1206 SMD - MCR18EZPF1243
Order 'res 124k ohm 1/4w 1% 1206 smd - MCR18EZPF1243' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM124KFRDKR-ND.
Options for 12.4 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF12R4
Send this link via E-Mail
Help With This Screen
