RES 124 OHM 1/4W 1% 1206 SMD - MCR18EZHF1240 - Resistors
| Digi-Key Part Number | RHM124FCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1240 | |||
| Description | RES 124 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 20939 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1240 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 124 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1240 MCR18EZHF1240 RHM124FCT ND RHM124FCTND RHM124FCT |
MCR18EZHF1240 Specification Sheet
RES 124 OHM 1/4W 1% 1206 SMD - MCR18EZHF1240 (RHM124FCT-ND) - Resistors
Related parts Resistors :RES 124 OHM 3/4W 1% 2010 SMD - RMCF 1/2 124 1% R
Order 'res 124 ohm 3/4w 1% 2010 smd - RMCF 1/2 124 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2124FR-ND.
RES 124 OHM 1/4W 1% 1206 SMD - MCR18EZHF1240
Order 'res 124 ohm 1/4w 1% 1206 smd - MCR18EZHF1240' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM124FCT-ND.
RES 124 OHM 1/4W 1% 1206 SMD - MCR18EZHF1240
Order 'res 124 ohm 1/4w 1% 1206 smd - MCR18EZHF1240' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM124FDKR-ND.
RES 124 OHM 1/4W 1% 1206 SMD - MCR18EZHF1240
Order 'res 124 ohm 1/4w 1% 1206 smd - MCR18EZHF1240' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM124FTR-ND.
RES 1.24 OHM 1/4W 1% 1206 SMD - RMC 1/8 1.24 1% R
Order 'res 1.24 ohm 1/4w 1% 1206 smd - RMC 1/8 1.24 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/81.24FR-ND.
RES 12.4 OHM 1/4W 1% 1206 SMD - RMC 1/8 12.4 1% R
Order 'res 12.4 ohm 1/4w 1% 1206 smd - RMC 1/8 12.4 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/812.4FR-ND.
RES 124 OHM 1/4W 1% 1206 SMD - RMC 1/8 124 1% R
Order 'res 124 ohm 1/4w 1% 1206 smd - RMC 1/8 124 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8124FR-ND.
RES 12.4 OHM 1/4W 1% 1206 SMD - RMCF 1/8 12.4 1% R
Order 'res 12.4 ohm 1/4w 1% 1206 smd - RMCF 1/8 12.4 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/812.4FR-ND.
RES 124 OHM 1/4W 1% 1206 SMD - RMCF 1/8 124 1% R
Order 'res 124 ohm 1/4w 1% 1206 smd - RMCF 1/8 124 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8124FR-ND.
RES 1.24 OHM 1/4W 1% 1206 SMD - CRCW12061R24FKEA
Order 'res 1.24 ohm 1/4w 1% 1206 smd - CRCW12061R24FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.24FFCT-ND.
RES 1.24 OHM 1/4W 1% 1206 SMD - CRCW12061R24FKEA
Order 'res 1.24 ohm 1/4w 1% 1206 smd - CRCW12061R24FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.24FFDKR-ND.
RES 1.24 OHM 1/4W 1% 1206 SMD - CRCW12061R24FKEA
Order 'res 1.24 ohm 1/4w 1% 1206 smd - CRCW12061R24FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.24FFTR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZHJ000
Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZHJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM0.0ECT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZHJ000
Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZHJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM0.0EDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZPJ000
Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZPJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM0.0ERCT-ND.
Send this link via E-Mail
Help With This Screen
