CAP .056UF 10% 100V METAL POLY - B32559C1563K001
| Digi-Key Part Number | B32559C1563K001-ND |
18000 |
.06008 |
Extended Price
1081.44 |
| Manufacturer Part Number | B32559C1563K001 | |||
| Description | CAP .056UF 10% 100V METAL POLY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32559C1563K001 |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 0.056µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 200000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32559C1563K001 B32559C1563K001 |
B32559C1563K001 Specification Sheet
CAP .056UF 10% 100V METAL POLY - B32559C1563K001 (B32559C1563K001-ND)
Related partsCAP .056UF 10% 100V METAL POLY - B32559C1563K001
Order 'cap .056uf 10% 100v metal poly - B32559C1563K001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32559C1563K001-ND.
CAP .056UF 10% 100V METAL POLY - B32559C1563K000
Order 'cap .056uf 10% 100v metal poly - B32559C1563K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2828-ND.
CAP .056UF 10% 100V METAL POLY - B32559C1563K289
Order 'cap .056uf 10% 100v metal poly - B32559C1563K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2829-3-ND.
CAP .033UF 10% 100V METAL POLY - B32559C1333K000
Order 'cap .033uf 10% 100v metal poly - B32559C1333K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2824-ND.
CAP .033UF 10% 100V METAL POLY - B32559C1333K289
Order 'cap .033uf 10% 100v metal poly - B32559C1333K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2825-3-ND.
CAP .047UF 10% 100V METAL POLY - B32559C1473K000
Order 'cap .047uf 10% 100v metal poly - B32559C1473K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2826-ND.
CAP .047UF 10% 100V METAL POLY - B32559C1473K289
Order 'cap .047uf 10% 100v metal poly - B32559C1473K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2827-3-ND.
CAP .068UF 10% 100V METAL POLY - B32559C1683K000
Order 'cap .068uf 10% 100v metal poly - B32559C1683K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2830-ND.
CAP .068UF 10% 100V METAL POLY - B32559C1683K289
Order 'cap .068uf 10% 100v metal poly - B32559C1683K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2831-3-ND.
CAP .1UF 10% 100V METAL POLY - B32559C1104K000
Order 'cap .1uf 10% 100v metal poly - B32559C1104K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2832-ND.
CAP .1UF 10% 100V METAL POLY - B32559C1104K289
Order 'cap .1uf 10% 100v metal poly - B32559C1104K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2833-3-ND.
CAP .12UF 10% 100V METAL POLY - B32559C1124K000
Order 'cap .12uf 10% 100v metal poly - B32559C1124K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2834-ND.
CAP .12UF 10% 100V METAL POLY - B32559C1124K289
Order 'cap .12uf 10% 100v metal poly - B32559C1124K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2835-3-ND.
CAP .15UF 10% 100V METAL POLY - B32559C1154K000
Order 'cap .15uf 10% 100v metal poly - B32559C1154K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2836-ND.
CAP .15UF 10% 100V METAL POLY - B32559C1154K289
Order 'cap .15uf 10% 100v metal poly - B32559C1154K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2837-3-ND.
Options for
Send this link via E-Mail
Help With This Screen
