RES 121K OHM 1/4W 1% 1206 SMD - MCR18EZHF1213 - Resistors
121K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1213
| Digi-Key Part Number | RHM121KFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1213 | |||
| Description | RES 121K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 8009 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1213 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 121K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1213 MCR18EZHF1213 RHM121KFCT ND RHM121KFCTND RHM121KFCT |
MCR18EZHF1213 Specification Sheet
RES 121K OHM 1/4W 1% 1206 SMD - MCR18EZHF1213 (RHM121KFCT-ND) - Resistors
Related parts 121K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1213RES 1.21K OHM 3/4W 1% 2010 SMD - RMCF 1/2 1.21K 1% R
Order 'res 1.21k ohm 3/4w 1% 2010 smd - RMCF 1/2 1.21K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.21KFR-ND.
RES 12.1K OHM 3/4W 1% 2010 SMD - ERJ-12SF1212U
Order 'res 12.1k ohm 3/4w 1% 2010 smd - ERJ-12SF1212U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12.1KACCT-ND.
RES 121K OHM 3/4W 1% 2010 SMD - ERJ-12SF1213U
Order 'res 121k ohm 3/4w 1% 2010 smd - ERJ-12SF1213U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P121KACCT-ND.
RES 1.21K OHM 3/4W 1% 2010 SMD - ERJ-12SF1211U
Order 'res 1.21k ohm 3/4w 1% 2010 smd - ERJ-12SF1211U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.21KACCT-ND.
RES 121K OHM 3/4W 1% 2010 SMD - ERJ-12SF1213U
Order 'res 121k ohm 3/4w 1% 2010 smd - ERJ-12SF1213U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P121KACTR-ND.
RES 1.21K OHM 3/4W 1% 2010 SMD - ERJ-12SF1211U
Order 'res 1.21k ohm 3/4w 1% 2010 smd - ERJ-12SF1211U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.21KACTR-ND.
RES 12.1K OHM 3/4W 1% 2010 SMD - ERJ-12SF1212U
Order 'res 12.1k ohm 3/4w 1% 2010 smd - ERJ-12SF1212U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12.1KACTR-ND.
RES 1.21K OHM 3/4W 1% 2010 SMD - ERJ-12SF1211U
Order 'res 1.21k ohm 3/4w 1% 2010 smd - ERJ-12SF1211U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.21KACDKR-ND.
RES 12.1K OHM 3/4W 1% 2010 SMD - ERJ-12SF1212U
Order 'res 12.1k ohm 3/4w 1% 2010 smd - ERJ-12SF1212U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12.1KACDKR-ND.
RES 121K OHM 3/4W 1% 2010 SMD - ERJ-12SF1213U
Order 'res 121k ohm 3/4w 1% 2010 smd - ERJ-12SF1213U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P121KACDKR-ND.
RES 121K OHM 1/4W 1% 1206 SMD - MCR18EZHF1213
Order 'res 121k ohm 1/4w 1% 1206 smd - MCR18EZHF1213' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM121KFCT-ND.
RES 121K OHM 1/4W 1% 1206 SMD - MCR18EZHF1213
Order 'res 121k ohm 1/4w 1% 1206 smd - MCR18EZHF1213' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM121KFDKR-ND.
RES 121K OHM 1/4W 1% 1206 SMD - MCR18EZHF1213
Order 'res 121k ohm 1/4w 1% 1206 smd - MCR18EZHF1213' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM121KFTR-ND.
RES 12.1K OHM 1/4W 1% 1206 SMD - MCR18EZHF1212
Order 'res 12.1k ohm 1/4w 1% 1206 smd - MCR18EZHF1212' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM12.1KFCT-ND.
RES 1.21K OHM 1/4W 1% 1206 SMD - MCR18EZHF1211
Order 'res 1.21k ohm 1/4w 1% 1206 smd - MCR18EZHF1211' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.21KFCT-ND.
Options for 121K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1213
Send this link via E-Mail
Help With This Screen
