CASE 13.0X16.0X7.0 ORN W/FOAM - R-600 ORANGE FOAM - Boxes, Enclosures, Racks
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-600 ORANGE FOAM
| Digi-Key Part Number | SRR600-FO-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | R-600 ORANGE FOAM | |||
| Description | CASE 13.0X16.0X7.0 ORN W/FOAM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R-600 ORANGE FOAM |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Orange |
| Design | Hinged Lid |
| Features | Foam Insert, Watertight/Airtight |
| Material | Plastic, Polypropylene |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 13" L x 16" W x 7" H (330.2mm x 406.4mm x 177.8mm) |
| Thickness | - |
| Weight | - |
| Container Type | Case |
| Material Flammability Rating | UL-HB75 |
| Other Names |
R 600 ORANGE FOAM R600 ORANGE FOAM SRR600 FO ND SRR600FOND SRR600-FO |
CASE 13.0X16.0X7.0 ORN W/FOAM - R-600 ORANGE FOAM (SRR600-FO-ND) - Boxes, Enclosures, Racks
Related parts Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-600 ORANGE FOAMCASE 13.0X16.0X7.0 ORN W/FOAM - R-600 ORANGE FOAM
Order 'case 13.0x16.0x7.0 orn w/foam - R-600 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR600-FO-ND.
CASE 13.0X16.0X7.0 BK W/FOAM - R-600 BLACK FOAM
Order 'case 13.0x16.0x7.0 bk w/foam - R-600 BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR600-FB-ND.
CASE 13.0X16.0X7.0 GR W/FOAM - R-600 GRAY FOAM
Order 'case 13.0x16.0x7.0 gr w/foam - R-600 GRAY FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR600-FG-ND.
CASE 13.0X16.0X7.0 YEL W/FOAM - R-600 YELLOW FOAM
Order 'case 13.0x16.0x7.0 yel w/foam - R-600 YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR600-FY-ND.
CASE 13.0X16.0X7.0 ORN - R-600 ORANGE
Order 'case 13.0x16.0x7.0 orn - R-600 ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR600-O-ND.
CASE 28.17X22.27X15 ORN W/FOAM - R-1220 ORANGE FOAM
Order 'case 28.17x22.27x15 orn w/foam - R-1220 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220ORANGEFOAM-ND.
CASE 6.5X8.5X3.25 ORN W/FOAM - R-100 ORANGE FOAM
Order 'case 6.5x8.5x3.25 orn w/foam - R-100 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR100-FO-ND.
CASE 8.70X7.45X3.89 ORN W/FOAM - R-120 ORANGE FOAM
Order 'case 8.70x7.45x3.89 orn w/foam - R-120 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R120-FO-ND.
CASE 7.75X9.25X4.5 ORN W/FOAM - R-200 ORANGE FOAM
Order 'case 7.75x9.25x4.5 orn w/foam - R-200 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR200-FO-ND.
CASE 10.8X9.85X4.87 ORN W/FOAM - R-300 ORANGE FOAM
Order 'case 10.8x9.85x4.87 orn w/foam - R-300 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R300-FO-ND.
CASE 12.0X13.0X6.0 ORN W/FOAM - R-500 ORANGE FOAM
Order 'case 12.0x13.0x6.0 orn w/foam - R-500 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR500-FO-ND.
CASE 15.5X19.25X7.5 ORN W/FOAM - R-700 ORANGE FOAM
Order 'case 15.5x19.25x7.5 orn w/foam - R-700 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR700-FO-ND.
CASE 19.75X15.53X7.48 ORN W/FOAM - R-720 ORANGE FOAM
Order 'case 19.75x15.53x7.48 orn w/foam - R-720 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R720-FO-ND.
CASE 14.9X12.13X9.58 OR W/FOAM - R-540F,OR
Order 'case 14.9x12.13x9.58 or w/foam - R-540F,OR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-540F,OR-ND.
CASE 28.17X22.27X15 BLK W/FOAM - R-1220 BLACK FOAM
Order 'case 28.17x22.27x15 blk w/foam - R-1220 BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220BLACKFOAM-ND.
Options for Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-600 ORANGE FOAM
Send this link via E-Mail
Help With This Screen
