Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-600 GRAY FOAM
CASE 13.0X16.0X7.0 GR W/FOAM - R-600 GRAY FOAM - Boxes, Enclosures, Racks
| Digi-Key Part Number | SRR600-FG-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | R-600 GRAY FOAM | |||
| Description | CASE 13.0X16.0X7.0 GR W/FOAM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R-600 GRAY FOAM |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Hinged Lid |
| Features | Foam Insert, Watertight/Airtight |
| Material | Plastic, Polypropylene |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 13" L x 16" W x 7" H (330.2mm x 406.4mm x 177.8mm) |
| Thickness | - |
| Weight | - |
| Container Type | Case |
| Material Flammability Rating | UL-HB75 |
| Other Names |
R 600 GRAY FOAM R600 GRAY FOAM SRR600 FG ND SRR600FGND SRR600-FG |
CASE 13.0X16.0X7.0 GR W/FOAM - R-600 GRAY FOAM (SRR600-FG-ND) - Boxes, Enclosures, Racks
Related parts Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-600 GRAY FOAMPlastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-600 GRAY FOAM
Order 'case 13.0x16.0x7.0 gr w/foam - R-600 GRAY FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR600-FG-ND.
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-100 GRAY FOAM
Order 'case 6.5x8.5x3.25 gr w/foam - R-100 GRAY FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR100-FG-ND.
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-200 GRAY FOAM
Order 'case 7.75x9.25x4.5 gr w/foam - R-200 GRAY FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR200-FG-ND.
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-300 GRAY FOAM
Order 'case 9.75x10.75x5.0 gr w/foam - R-300 GRAY FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR300-FG-ND.
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-500 GRAY FOAM
Order 'case 12.0x13.0x6.0 gr w/foam - R-500 GRAY FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR500-FG-ND.
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-600 BLACK FOAM
Order 'case 13.0x16.0x7.0 bk w/foam - R-600 BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR600-FB-ND.
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-600 ORANGE FOAM
Order 'case 13.0x16.0x7.0 orn w/foam - R-600 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR600-FO-ND.
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-600 YELLOW FOAM
Order 'case 13.0x16.0x7.0 yel w/foam - R-600 YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR600-FY-ND.
Plastic, Polypropylene Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-600 GRAY
Order 'case 13.0x16.0x7.0 gr - R-600 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR600-G-ND.
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-700 GRAY FOAM
Order 'case 15.5x19.25x7.5 gr w/foam - R-700 GRAY FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR700-FG-ND.
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R300 GM FOAM
Order 'case 10.8x9.85x4.87 gr w/foam - R300 GM FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R300-FG-ND.
Plastic, Polypropylene Accuform Foam Box Boxes, Enclosures, Rack Serpac Case R-1220 BLACK FOAM
Order 'case 28.17x22.27x15 blk w/foam - R-1220 BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220BLACKFOAM-ND.
Plastic, Polypropylene Accuform Foam Box Boxes, Enclosures, Rack Serpac Case R-1220 GM FOAM
Order 'case 28.17x22.27x15 gry w/foam - R-1220 GM FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 GM FOAM-ND.
Plastic, Polypropylene Accuform Foam Box Boxes, Enclosures, Rack Serpac Case R-1220 ORANGE FOAM
Order 'case 28.17x22.27x15 orn w/foam - R-1220 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220ORANGEFOAM-ND.
Plastic, Polypropylene Accuform Foam Box Boxes, Enclosures, Rack Serpac Case R-1220 YELLOW FOAM
Order 'case 28.17x22.27x15 yel w/foam - R-1220 YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220YELLOWFOAM-ND.
Options for Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-600 GRAY FOAM
Send this link via E-Mail
Help With This Screen
