Keywords:





RES 12.0 OHM 1/4W 1% 1206 SMD - MCR18EZHF12R0 - Resistors

12.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF12R0

Digi-Key Part Number RHM12.0FCT-ND
Price Break
10
50
200
1000
Unit Price
.04800
.03420
.02810
.02329
Extended Price
0.48
1.71
5.62
23.29
Manufacturer Part NumberMCR18EZHF12R0
DescriptionRES 12.0 OHM 1/4W 1% 1206 SMD
Quantity Available 28338
All prices are in USD

Purchase 12.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF12R0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 12.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF12R0
Technical/Catalog InformationMCR18EZHF12R0
VendorRohm Semiconductor (VA)
CategoryResistors
Resistance In Ohms12.0
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR18EZHF12R0
MCR18EZHF12R0
RHM12 0FCT ND
RHM120FCTND
RHM12.0FCT

MCR18EZHF12R0 Specification Sheet

Image of RES 12.0 OHM 1/4W 1% 1206 SMD - MCR18EZHF12R0

RES 12.0 OHM 1/4W 1% 1206 SMD - MCR18EZHF12R0 (RHM12.0FCT-ND) - Resistors

Related parts 12.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF12R0
RES 120 OHM 1/4W 5% 1206 SMD - MCR18EZHJ121
 Order 'res 120 ohm 1/4w 5% 1206 smd - MCR18EZHJ121' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM120ECT-ND.
RES 120 OHM 1/4W 5% 1206 SMD - MCR18EZHJ121
 Order 'res 120 ohm 1/4w 5% 1206 smd - MCR18EZHJ121' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM120EDKR-ND.
RES 120 OHM 1/4W 5% 1206 SMD - MCR18EZPJ121
 Order 'res 120 ohm 1/4w 5% 1206 smd - MCR18EZPJ121' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM120ERCT-ND.
RES 120 OHM 1/4W 5% 1206 SMD - MCR18EZPJ121
 Order 'res 120 ohm 1/4w 5% 1206 smd - MCR18EZPJ121' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM120ERDKR-ND.
RES 120 OHM 1/4W 1% 1206 SMD - MCR18EZHF1200
 Order 'res 120 ohm 1/4w 1% 1206 smd - MCR18EZHF1200' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM120FCT-ND.
RES 1.20 OHM 1/4W 1% 1206 SMD - MCR18EZHFL1R20
 Order 'res 1.20 ohm 1/4w 1% 1206 smd - MCR18EZHFL1R20' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.20FCT-ND.
RES 12.0 OHM 1/4W 1% 1206 SMD - MCR18EZHF12R0
 Order 'res 12.0 ohm 1/4w 1% 1206 smd - MCR18EZHF12R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM12.0FCT-ND.
RES 12.0 OHM 1/4W 1% 1206 SMD - MCR18EZHF12R0
 Order 'res 12.0 ohm 1/4w 1% 1206 smd - MCR18EZHF12R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM12.0FDKR-ND.
RES 1.20 OHM 1/4W 1% 1206 SMD - MCR18EZHFL1R20
 Order 'res 1.20 ohm 1/4w 1% 1206 smd - MCR18EZHFL1R20' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.20FDKR-ND.
RES 120 OHM 1/4W 1% 1206 SMD - MCR18EZHF1200
 Order 'res 120 ohm 1/4w 1% 1206 smd - MCR18EZHF1200' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM120FDKR-ND.
RES 12.0 OHM 1/4W 1% 1206 SMD - MCR18EZPF12R0
 Order 'res 12.0 ohm 1/4w 1% 1206 smd - MCR18EZPF12R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM12.0FRCT-ND.
RES 120 OHM 1/4W 1% 1206 SMD - MCR18EZPF1200
 Order 'res 120 ohm 1/4w 1% 1206 smd - MCR18EZPF1200' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM120FRCT-ND.
RES 12.0 OHM 1/4W 1% 1206 SMD - MCR18EZPF12R0
 Order 'res 12.0 ohm 1/4w 1% 1206 smd - MCR18EZPF12R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM12.0FRDKR-ND.
RES 120 OHM 1/4W 1% 1206 SMD - MCR18EZPF1200
 Order 'res 120 ohm 1/4w 1% 1206 smd - MCR18EZPF1200' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM120FRDKR-ND.
RES 120 OHM 1/4W 5% 1206 SMD - KTR18EZPJ121
 Order 'res 120 ohm 1/4w 5% 1206 smd - KTR18EZPJ121' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM120PCT-ND.

Options for 12.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF12R0
Send this link via E-Mail
Help With This Screen

RES 12.0 OHM 1/4W 1% 1206 SMD - MCR18EZHF12R0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 12.0 OHM 1/4W 1% 1206 SMD - ERJ-8ENF12R0V Next: RES 12.0 OHM 1/4W 1% 1206 SMD - MCR18EZHF12R0
RES 12.0 OHM 1/4W 1% 1206 SMD - MCR18EZHF12R0