RES 120 OHM 1/4W 1% 1206 SMD - MCR18EZHF1200 - Resistors
120 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1200
| Digi-Key Part Number | RHM120FCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1200 | |||
| Description | RES 120 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 19729 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1200 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 120 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1200 MCR18EZHF1200 RHM120FCT ND RHM120FCTND RHM120FCT |
MCR18EZHF1200 Specification Sheet
RES 120 OHM 1/4W 1% 1206 SMD - MCR18EZHF1200 (RHM120FCT-ND) - Resistors
Related parts 120 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1200RES 120 OHM 1/4W 1% 1206 SMD - MCR18EZHF1200
Order 'res 120 ohm 1/4w 1% 1206 smd - MCR18EZHF1200' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM120FCT-ND.
RES 120 OHM 1/4W 1% 1206 SMD - MCR18EZHF1200
Order 'res 120 ohm 1/4w 1% 1206 smd - MCR18EZHF1200' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM120FDKR-ND.
RES 120 OHM 1/4W 1% 1206 SMD - MCR18EZHF1200
Order 'res 120 ohm 1/4w 1% 1206 smd - MCR18EZHF1200' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM120FTR-ND.
RES 120 OHM 1/4W 5% 1206 SMD - MCR18EZHJ121
Order 'res 120 ohm 1/4w 5% 1206 smd - MCR18EZHJ121' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM120ECT-ND.
RES 120 OHM 1/4W 5% 1206 SMD - MCR18EZHJ121
Order 'res 120 ohm 1/4w 5% 1206 smd - MCR18EZHJ121' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM120EDKR-ND.
RES 120 OHM 1/4W 5% 1206 SMD - MCR18EZPJ121
Order 'res 120 ohm 1/4w 5% 1206 smd - MCR18EZPJ121' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM120ERCT-ND.
RES 120 OHM 1/4W 5% 1206 SMD - MCR18EZPJ121
Order 'res 120 ohm 1/4w 5% 1206 smd - MCR18EZPJ121' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM120ERDKR-ND.
RES 120 OHM 1/4W 5% 1206 SMD - MCR18EZPJ121
Order 'res 120 ohm 1/4w 5% 1206 smd - MCR18EZPJ121' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM120ERTR-ND.
RES 120 OHM 1/4W 5% 1206 SMD - MCR18EZHJ121
Order 'res 120 ohm 1/4w 5% 1206 smd - MCR18EZHJ121' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM120ETR-ND.
RES 1.20 OHM 1/4W 1% 1206 SMD - MCR18EZHFL1R20
Order 'res 1.20 ohm 1/4w 1% 1206 smd - MCR18EZHFL1R20' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.20FCT-ND.
RES 12.0 OHM 1/4W 1% 1206 SMD - MCR18EZHF12R0
Order 'res 12.0 ohm 1/4w 1% 1206 smd - MCR18EZHF12R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM12.0FCT-ND.
RES 12.0 OHM 1/4W 1% 1206 SMD - MCR18EZHF12R0
Order 'res 12.0 ohm 1/4w 1% 1206 smd - MCR18EZHF12R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM12.0FDKR-ND.
RES 1.20 OHM 1/4W 1% 1206 SMD - MCR18EZHFL1R20
Order 'res 1.20 ohm 1/4w 1% 1206 smd - MCR18EZHFL1R20' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.20FDKR-ND.
RES 12.0 OHM 1/4W 1% 1206 SMD - MCR18EZPF12R0
Order 'res 12.0 ohm 1/4w 1% 1206 smd - MCR18EZPF12R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM12.0FRCT-ND.
RES 120 OHM 1/4W 1% 1206 SMD - MCR18EZPF1200
Order 'res 120 ohm 1/4w 1% 1206 smd - MCR18EZPF1200' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM120FRCT-ND.
Options for 120 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1200
Send this link via E-Mail
Help With This Screen
