RES 11K OHM 1/10W 5% 0603 SMD - MCR03EZPJ113 - Resistors
| Digi-Key Part Number | RHM11KGCT-ND |
10 50 200 1000 |
.07000 .03760 .02165 .01476 |
Extended Price
0.70 1.88 4.33 14.76 |
| Manufacturer Part Number | MCR03EZPJ113 | |||
| Description | RES 11K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 27019 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPJ113 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 11.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPJ113 MCR03EZPJ113 RHM11KGCT ND RHM11KGCTND RHM11KGCT |
MCR03EZPJ113 Specification Sheet
RES 11K OHM 1/10W 5% 0603 SMD - MCR03EZPJ113 (RHM11KGCT-ND) - Resistors
Related parts Resistors :RES 11K OHM 1/10W 5% 0603 SMD - MCR03EZPJ113
Order 'res 11k ohm 1/10w 5% 0603 smd - MCR03EZPJ113' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11KGCT-ND.
RES 11K OHM 1/10W 5% 0603 SMD - MCR03EZPJ113
Order 'res 11k ohm 1/10w 5% 0603 smd - MCR03EZPJ113' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11KGDKR-ND.
RES 11K OHM 1/10W 5% 0603 SMD - MCR03EZPJ113
Order 'res 11k ohm 1/10w 5% 0603 smd - MCR03EZPJ113' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM11KGTR-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - MCR03EZPJ112
Order 'res 1.1k ohm 1/10w 5% 0603 smd - MCR03EZPJ112' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1KGCT-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - MCR03EZPJ112
Order 'res 1.1k ohm 1/10w 5% 0603 smd - MCR03EZPJ112' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1KGDKR-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - MCR03EZPJ112
Order 'res 1.1k ohm 1/10w 5% 0603 smd - MCR03EZPJ112' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.1KGTR-ND.
RES 11K OHM 1/10W 5% 0603 SMD - 9C06031A1102JLHFT
Order 'res 11k ohm 1/10w 5% 0603 smd - 9C06031A1102JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11KGCT-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - 9C06031A1101JLHFT
Order 'res 1.1k ohm 1/10w 5% 0603 smd - 9C06031A1101JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1KGCT-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - 9C06031A1101JLHFT
Order 'res 1.1k ohm 1/10w 5% 0603 smd - 9C06031A1101JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1KGDKR-ND.
RES 11K OHM 1/10W 5% 0603 SMD - 9C06031A1102JLHFT
Order 'res 11k ohm 1/10w 5% 0603 smd - 9C06031A1102JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11KGDKR-ND.
RES 11K OHM 1/10W 5% 0603 SMD - RC0603JR-0711KL
Order 'res 11k ohm 1/10w 5% 0603 smd - RC0603JR-0711KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11KGRCT-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - RC0603JR-071K1L
Order 'res 1.1k ohm 1/10w 5% 0603 smd - RC0603JR-071K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1KGRCT-ND.
RES 11K OHM 1/10W 5% 0603 SMD - RC0603JR-0711KL
Order 'res 11k ohm 1/10w 5% 0603 smd - RC0603JR-0711KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11KGRDKR-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - RC0603JR-071K1L
Order 'res 1.1k ohm 1/10w 5% 0603 smd - RC0603JR-071K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1KGRDKR-ND.
RES 11K OHM 1/10W 5% 0603 SMD - RC0603JR-0711KL
Order 'res 11k ohm 1/10w 5% 0603 smd - RC0603JR-0711KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11KGRTR-ND.
Send this link via E-Mail
Help With This Screen
